ED055, EDGING GROMMET PE Natural

PartNumber: ED055
Ном. номер: 8144140375
Производитель: Kai Suh Suh Enterprise
ED055, EDGING GROMMET PE Natural
Доступно на заказ более 1 шт. Отгрузка со склада в г.Москва 4-5 недель.
2 820 руб. × = 2 820 руб.
от 15 шт. — 2 290 руб.
от 25 шт. — 2 070 руб.

Описание

Edging / Grommet Strip
Natural coloured Polyethylene (PE) edging protection / grommet strip, that provides a smooth edge to panels, plates, chassis, etc. Various sizes are available to be able to accommodate a panel thickness of between 1.0 → 5.5 mm. Supplied in 5 m and 10 m lengths for on site cutting to length.

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Dimensions
ArticleA (mm)B (mm)C (mm)Panel Thickness (mm)Length (m)
406-922 0.91.64.61.2 - 1.65
406-928 1.12.04.11.6 - 2.05
406-938 1.53.25.82.4 - 3.25
865-9714 0.51.03.61.010
865-9723 0.61.23.41.0 - 1.210
865-9726 0.91.64.61.2 - 1.610
865-9720 1.12.04.51.6 - 2.010
865-9739 1.22.45.072.0 - 2.410
865-9732 1.53.25.82.4 - 3.210
865-9736 4.55.57.94.5 - 5.510


Общего применения

Cables & Wires

Технические параметры

цвет
Natural
материал
PE
Grommet Strip Length
10m
Grommet Type
Grommet Edging
Новинки
только новые товары

Дополнительная информация

Datasheet ED055