EEU-FC0J822, Aluminum Electrolytic Capacitors - Radial Leaded 8200uF 6.3volts AEC-Q200
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
Номенклатурный номер
8005168551
Артикул
EEU-FC0J822
Бренд
Brand:
Panasonic
Capacitance:
8200 uF
Diameter:
16 mm
ESR:
18 mOhms
Factory Pack Quantity:
100
Все параметры
190 шт., срок 8-9 недель
530 руб.
1 шт.
на сумму 530 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Automotive Capacitors Panasonic designs capacitors that are suitable for automotive applications and include large capacitance ranges and modules with low equivalent series resistance (ESR), high-temperature ratings, and more. These capacitors are available in aluminum electrolytic, hybrid, and film variations, ensuring there are options for almost any project or application.
Технические параметры
| Brand: | Panasonic |
| Capacitance: | 8200 uF |
| Diameter: | 16 mm |
| ESR: | 18 mOhms |
| Factory Pack Quantity: | 100 |
| Lead Spacing: | 7.5 mm |
| Lead Style: | Straight |
| Life: | 5000 Hour |
| Manufacturer: | Panasonic |
| Maximum Operating Temperature: | +105 C |
| Minimum Operating Temperature: | -55 C |
| Packaging: | Bulk |
| Product Category: | Aluminium Electrolytic Capacitors-Radial Leaded |
| Product Type: | Electrolytic Capacitors |
| Product: | Low Impedance Electrolytic Capacitors |
| Qualification: | AEC-Q200 |
| Ripple Current: | 3.01 A |
| Subcategory: | Capacitors |
| Termination Style: | Radial |
| Tolerance: | 20% |
| Type: | Radial Lead Type |
| Voltage Rating DC: | 6.3 VDC |
| Applications | Automotive |
| Impedance | 18 mOhms |
| Lead Spacing | 0.295"(7.50mm) |
| Lifetime @ Temp. | 5000 Hrs @ 105°C |
| Mounting Type | Through Hole |
| Package / Case | Radial, Can |
| Polarization | Polar |
| Ratings | AEC-Q200 |
| Ripple Current @ High Frequency | 3.01 A @ 100 kHz |
| Ripple Current @ Low Frequency | 2.559 A @ 120 Hz |
| Вес, г | 1 |
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.





