EEUFK1C682S, Электролитический конденсатор, 6800 мкФ, 16 В, Серия FK, ± 20%, Радиальные Выводы
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
295 шт., срок 8-10 недель
940 руб.
Мин. кол-во для заказа 3 шт.
Добавить в корзину 3 шт.
на сумму 2 820 руб.
Альтернативные предложения1
Описание
EEU-FK Series Aluminum Electrolytic Capacitors
Panasonic EEU-FK Series Aluminum Electrolytic Capacitors are radial lead type connectors with a capacitance ranging from 180µF to 12000µF. These aluminum electrolytic capacitors provide long life and high endurance of 3000 hours to 5000 hours at 105°C. The EEU-FK series capacitors are AEC-Q200 compliant and feature a low impedance of approximately 10% to 30% less than the FC series capacitors.
Panasonic EEU-FK Series Aluminum Electrolytic Capacitors are radial lead type connectors with a capacitance ranging from 180µF to 12000µF. These aluminum electrolytic capacitors provide long life and high endurance of 3000 hours to 5000 hours at 105°C. The EEU-FK series capacitors are AEC-Q200 compliant and feature a low impedance of approximately 10% to 30% less than the FC series capacitors.
Технические параметры
Brand: | Panasonic |
Capacitance: | 6800 uF |
Diameter: | 18 mm |
Dissipation Factor DF: | 0.28 |
ESR: | 18 mOhms |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Lead Spacing: | 7.5 mm |
Lead Style: | Straight |
Life: | 5000 Hour |
Manufacturer: | Panasonic |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -55 C |
Packaging: | Bulk |
Product Category: | Aluminium Electrolytic Capacitors-Radial Leaded |
Product Type: | Electrolytic Capacitors |
Product: | Low Impedance Electrolytic Capacitors |
Qualification: | AEC-Q200 |
Ripple Current: | 2.85 A |
Series: | FK |
Subcategory: | Capacitors |
Termination Style: | Radial |
Tolerance: | 20% |
Type: | Aluminum Electrolytic Capacitor |
Voltage Rating DC: | 16 VDC |
Capacitance | 6800µF |
Diameter | 18mm |
Lead Pitch | 7.5mm |
Lifetime | 5000h |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -55°C |
Mounting Type | Through Hole |
Polarised | Polar |
Ripple Current | 2.85A |
Series | FK Radial |
Technology | Electrolytic |
Tolerance | ±20% |
Voltage | 16V dc |
Вес, г | 10 |
Техническая документация
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.