EKMB1303112K, Пассивный ИК Датчик, PaPIRS, цифровой, черный, 12 м, 2.3 В DC, 4 В DC, 102 °, EKMB Series
см. техническую документацию
Описание
The EKMB series high-sensitive Human Detection Sensor with built-in amp. The high-density embedded circuit design eliminates external sensing circuits. Advantages include reduced development and design schedules. Reduction of current consumption allows battery life to be extended for battery driven products, including wireless based and low power consumption devices. A short focal length is all that's required even when detecting at the same distance, which means both downsizing and high sensitivity are achieved.
• Simplified circuitry with fully integrated circuit design
• 1µA Low current consumption with the proprietary design
• Excellent resistance to electromagnetic noise
• High Signal/Noise ratio to minimize false operation
Технические параметры
Линейка Продукции | EKMB Series |
Максимальное Напряжение Питания | 4В DC |
Максимальный Диапазон Измерений | 12м |
Минимальное Напряжение Питания | 2.3В DC |
Угол Луча | 102° |
Maximum Operating Supply Voltage | 4 V |
Maximum Operating Temperature | 60 °C |
Maximum Output Current | 100µA |
Maximum Supply Current | 6 μA |
Minimum Operating Supply Voltage | 2.3 V |
Minimum Operating Temperature | -20 °C |
Mounting Type | Through Hole |
Output Type | Digital |
Package Type | TO-5 |
Pin Count | 3 |
Sensing Distance | 12m |
Sensor Type | PIR Sensor |
Series | EKMB1 |
Switching Mode | Digital |
Width | 22mm |
Вес, г | 2 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.