EP0886-PNF3, Capacitor mounting clamp

PartNumber: EP0886-PNF3
Ном. номер: 8052690319
Производитель: LCR Capacitors
EP0886-PNF3, Capacitor mounting clamp
Доступно на заказ 815 шт. Отгрузка со склада в г.Москва 4-5 недель.
140 руб. × = 700 руб.
Количество товаров должно быть кратно 5 шт.
от 50 шт. — 84 руб.
от 100 шт. — 75 руб.

Описание

Nylon Mounting Clamps
These RS brand clamps are designed to securely hold tubular capacitor components in place, offering connection protection from physical stresses such as vibration or shock. The advantage of the nylon design of this product is that it is less abrasive on the insulating sleeve of the capacitor, meaning that it is well suited where vibration is a factor.

The diameter of these clamps are approximate and it is possible for the clip to compress or expand to allow for small variations in capacitor case size. The clamps can be used for either surface or central mounting.

Screws and nuts are not supplied.

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Дополнительные комплектующие - алюминиевый электролитический конденсатор Accessories
This selection of mounting clips is designed to support and help prevent component failure caused by vibration and mechanical shock.

Passive Components

Технические параметры

диаметр
63.5mm
для использования с
63.5 mm Dia. Capacitor
материал
Nylon
Accessory Type
Clip

Дополнительная информация

Datasheet EP0886-PNF3