EQUAL SOCKET-1/4", S/steel equal socket,1/4i

PartNumber: EQUAL SOCKET-1/4"
Ном. номер: 8091219833
Производитель: Haitima Corporation
EQUAL SOCKET-1/4", S/steel equal socket,1/4i
Доступно на заказ 686 шт. Отгрузка со склада в г.Москва 4-5 недель.
590 руб. × = 590 руб.
от 5 шт. — 380 руб.
от 10 шт. — 320 руб.

Описание

Equal Socket BSPPF - BSPPF

Stainless Steel
150lbs fittings
Material: S/S 316
With BSP Screwed end

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Шланги и резьбовые фитинги - нержавеющая сталь, класс 150 фунтов

Plumbing & Pipeline

Технические параметры

Соединение 1
1/4 in G Female
Соединение 2
1/4 in G Female
тип крепления
Socket
Connection Gender 2
Female
Thread Standard 1
G
Thread Size 2
1/4in
Thread Standard 2
G
Thread Size 1
1/4in
Connection Gender 1
Female