ERA-2AEB3091X

ERA-2AEB3091X
Изображения служат только для ознакомления,
см. техническую документацию
10000 шт., срок 7 недель
12 руб.
Кратность заказа 10000 шт.
Добавить в корзину 10000 шт. на сумму 120 000 руб.
Альтернативные предложения1
Номенклатурный номер: 8025621731
Бренд: Panasonic

Описание

Resistors

Panasonic offers a broad line of Resistors that include High Power, Current Sense, High Precision (Thin Film), Anti-Sulfur, Resistor Arrays, and Metal Film/Oxide. Panasonic Resistors have a wide range of features and specifications, including soft terminals from Panasonic's unique manufacturing process and smaller case sizes for conventional performance standards.

Технические параметры

Brand: Panasonic
Case Code - in: 0402
Case Code - mm: 1005
Factory Pack Quantity: Factory Pack Quantity: 10000
Features: Automotive AEC-Q200
Manufacturer: Panasonic
Maximum Operating Temperature: +155 C
Minimum Operating Temperature: -55 C
Mounting Style: PCB Mount
Power Rating: 62.5 mW(1/16 W)
Product Category: Thin Film Resistors-SMD
Product Type: Thin Film Resistors
Product: Thin Film Resistors SMD
Qualification: AEC-Q200
Resistance: 3.09 kOhms
Series: ERA-xA
Subcategory: Resistors
Technology: Thin Film
Temperature Coefficient: 25 PPM/C
Termination Style: SMD/SMT
Tolerance: 0.1%
Type: Metal Film Chip Resistor
Voltage Rating: 50 V

Техническая документация

ERA6ARB103V
pdf, 668 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.