ERA2AEB6492X, SMD чип резистор, 64.9 кОм, ± 0.1%, 62.5 мВт, 0402 [1005 Метрический], Metal Film (Thin Film)
см. техническую документацию
Описание
The Panasonic ERA series type 2A resistors are highly reliable, automotive grade metal film chip resistors based on thin film technology. The resistance range includes E24 and E96 decade values from 10 ohm to 100Kohm. ERA series high accuracy metal thin film chip resistors have small resistance tolerance and temperature coefficient of resistance, low current noise and excellent linearity. These high performance resistors are stable at high temperature and humidity.
• EIA 0402 case size
• Automotive grade AEC-Q200 qualified
• Meets IEC 60115-8, JIS C 5201-8, EIAJ RC-2133B standards
• 85°C 85% RH rated load
• Maximum power rating of 63mW
• Available in ±0.1%, ±0.25% and ±0.5% tolerance
• ±10, ±15, ±25 and ±100ppm/°C TCR values available
• Operating temperature range of -55°C to 155°C
Технические параметры
Допуск Сопротивления | ±0.1% |
Квалификация | AEC-Q200 |
Класс Мощности | 62.5мВт |
Линейка Продукции | ERA |
Максимальная Рабочая Температура | 155 C |
Минимальная Рабочая Температура | -55 C |
Температурный Коэффициент | ±25млн-11/C |
Технология резистора | Metal Film(Thin Film) |
Тип резистора | High Reliability |
Brand: | Panasonic |
Case Code - in: | 0402 |
Case Code - mm: | 1005 |
Factory Pack Quantity: Factory Pack Quantity: | 10000 |
Features: | Automotive AEC-Q200 |
Manufacturer: | Panasonic |
Maximum Operating Temperature: | +155 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | PCB Mount |
Operating Temperature Range: | -55 C to+155 C |
Product Category: | Thin Film Resistors-SMD |
Product Type: | Thin Film Resistors |
Product: | Thin Film Resistors SMD |
Qualification: | AEC-Q200 |
Series: | ERA-xA |
Subcategory: | Resistors |
Technology: | Thin Film |
Temperature Coefficient: | 25 PPM/C |
Termination Style: | SMD/SMT |
Type: | Metal Film Chip Resistor |
Вес, г | 0.006 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Чип резисторы (SMD, для поверхностного монтажа)»
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.