ERJ-12ZYJ150U, 15 Ohms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film

Фото 1/2 ERJ-12ZYJ150U, 15 Ohms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Изображения служат только для ознакомления,
см. техническую документацию
Номенклатурный номер
8006144850
Артикул
ERJ-12ZYJ150U
Бренд
Application:
Automotive Grade
Brand:
Panasonic
Case Code - in:
2010
Case Code - mm:
5025
Factory Pack Quantity:
5000
Все параметры
Datasheet
pdf, 561 КБ
Все документы
67396 шт., срок 8-9 недель
90 руб.
1 шт. на сумму 90 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения1
Этот же товар с другими ценами и сроками поставки
Automotive Resistors Panasonic offers a wide portfolio of automotive resistors, including numerous series and specification options that make them suitable for various automotive applications. These resistors are available in multiple sizes with thin film and thick film designs. Panasonic resistors are designed for applications with specific requirements, such as anti-sulfur, high precision, high temperature, low resistance, and more.

Технические параметры

Application: Automotive Grade
Brand: Panasonic
Case Code - in: 2010
Case Code - mm: 5025
Factory Pack Quantity: 5000
Manufacturer: Panasonic
Maximum Operating Temperature: +155 C
Minimum Operating Temperature: -55 C
Mounting Style: PCB Mount
Product Category: Thick Film Resistors-SMD
Product Type: Thick Film Resistors
Product: Thick Film Resistors SMD
Qualification: AEC-Q200
Subcategory: Resistors
Technology: Thick Film
Temperature Coefficient: 200 PPM/C
Termination Style: SMD/SMT
Type: Thick Film Resistors SMD
Operating Temperature Max 155°C
Operating Temperature Min -55°C
Power Rating 750mW
Product Length 5mm
Product Range ERJ-12Z Series
Product Width 2.5mm
Qualification AEC-Q200
Resistance 15ohm
Resistance Tolerance 5%
Resistor Case / Package 2010(5025 Metric)
Resistor Technology Thick Film
Resistor Type General Purpose
Temperature Coefficient 200ppm/C
Voltage Rating 200V
Case Size 2010
COO JP
ECCN EAR99
Operating Temperature -55 to 155 °C
Packaging Tape and Reel
Resistance Value 15 Ohm
RoHS Yes
Supplier Standard Pack 5000
Вес, г 1

Техническая документация

Дополнительная информация

Калькуляторы группы «Чип резисторы (SMD, для поверхностного монтажа)»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.