ERJ-1GNF49R9C, Thick Film Resistors - SMD 0201 49.9ohm 1% HalogenFree AEC-Q200 (8005173160)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
Номенклатурный номер
8005173160
Артикул
ERJ-1GNF49R9C
Бренд
Номин.сопротивление
49.9
Единица измерения
Ом
Точность, %
1
Мощность, Вт
0.05
Макс.рабочее напряжение,В
25 V
Все параметры
Datasheet
pdf, 82 КБ
Все документы
141706 шт., срок 8-9 недель
22 руб.
1 шт.
на сумму 22 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения2
Этот же товар с другими ценами и сроками поставки
Resistors
Panasonic offers a broad line of Resistors that include High Power, Current Sense, High Precision (Thin Film), Anti-Sulfur, Resistor Arrays, and Metal Film/Oxide. Panasonic Resistors have a wide range of features and specifications, including soft terminals from Panasonic's unique manufacturing process and smaller case sizes for conventional performance standards.
Panasonic offers a broad line of Resistors that include High Power, Current Sense, High Precision (Thin Film), Anti-Sulfur, Resistor Arrays, and Metal Film/Oxide. Panasonic Resistors have a wide range of features and specifications, including soft terminals from Panasonic's unique manufacturing process and smaller case sizes for conventional performance standards.
Технические параметры
| Номин.сопротивление | 49.9 | |
| Единица измерения | Ом | |
| Точность, % | 1 | |
| Мощность, Вт | 0.05 | |
| Макс.рабочее напряжение,В | 25 V | |
| Application: | Automotive Grade | |
| Brand: | Panasonic | |
| Case Code - in: | 0201 | |
| Case Code - mm: | 0603 | |
| Factory Pack Quantity: Factory Pack Quantity: | 15000 | |
| Features: | Precision Resistors | |
| Manufacturer: | Panasonic | |
| Maximum Operating Temperature: | +125 C | |
| Minimum Operating Temperature: | -55 C | |
| Mounting Style: | PCB Mount | |
| Product Category: | Thick Film Resistors-SMD | |
| Product Type: | Thick Film Resistors | |
| Product: | Thick Film Chip Resistors | |
| Qualification: | AEC-Q200 | |
| Series: | ERJ-xGN | |
| Subcategory: | Resistors | |
| Technology: | Thick Film | |
| Temperature Coefficient: | 200 PPM/C | |
| Termination Style: | SMD/SMT | |
| Composition | Thick Film | |
| ECCN | EAR99 | |
| Features | Automotive AEC-Q200 | |
| Height - Seated (Max) | 0.010""(0.26mm) | |
| HTSUS | 8533.21.0030 | |
| Moisture Sensitivity Level (MSL) | 1(Unlimited) | |
| Number of Terminations | 2 | |
| Package | Tape & Reel(TR)Cut Tape(CT)Digi-ReelВ® | |
| Package / Case | 0201(0603 Metric) | |
| Ratings | AEC-Q200 | |
| REACH Status | REACH Unaffected | |
| RoHS Status | ROHS3 Compliant | |
| Series | ERJ-1GN-> | |
| Size / Dimension | 0.024"" L x 0.012"" W(0.60mm x 0.30mm) | |
| Supplier Device Package | 0201 | |
| Temperature Coefficient | В±200ppm/В°C | |
| Automotive Standard | AEC-Q200 | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -55°C | |
| Package/Case | 0201(0603M) | |
| Technology | Thick Film | |
| Anti-Sulfurated | NO | |
| Anti-Surge | NO | |
| Case Size | 0201 | |
| Case Style | Molded | |
| Construction | Rectangular | |
| Current Sensing | NO | |
| Failure Rate | Not Required | |
| Lead Spacing (nom) | Not Required(mm) | |
| Military Standard | Not Required | |
| Number of Terminals | 2 | |
| Operating Temp Range | -55C to 125C | |
| Package Type | SMD | |
| Packaging | Tape and Reel | |
| Power Rating(s) | 0.05(1/20)(W) | |
| Product Depth (mm) | 0.3(mm) | |
| Product Diameter (mm) | Not Required(mm) | |
| Product Height (mm) | 0.23(mm) | |
| Product Length (mm) | 0.6(mm) | |
| Resistance | 49.9(ohm) | |
| Temperature Range @ Derated Power | 70 TO 125 | |
| Termination Style | PAD | |
| Tolerance (+ or -) | 1% | |
| Type | Thick Film | |
| COO | JP | |
| Operating Temperature | -55 to 125 °C | |
| Power Rating | 0.05(1/20)W | |
| Resistance Value | 49.9 Ohm | |
| RoHS | Yes | |
| Supplier Standard Pack | 15000 | |
| Вес, г | 0.01 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Чип резисторы (SMD, для поверхностного монтажа)»
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.





