ERJ-2RKF1050X, Thick Film Resistors - SMD 0402 105ohms 1% AEC-Q200
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
Номенклатурный номер
8005173959
Артикул
ERJ-2RKF1050X
Бренд
Номин.сопротивление
105
Единица измерения
Ом
Точность, %
1
Мощность, Вт
0.1
Макс.рабочее напряжение,В
50 V
Все параметры
Datasheet
pdf, 701 КБ
Все документы
104286 шт., срок 8-9 недель
23 руб.
1 шт.
на сумму 23 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Resistors
Panasonic offers a broad line of Resistors that include High Power, Current Sense, High Precision (Thin Film), Anti-Sulfur, Resistor Arrays, and Metal Film/Oxide. Panasonic Resistors have a wide range of features and specifications, including soft terminals from Panasonic's unique manufacturing process and smaller case sizes for conventional performance standards.
Panasonic offers a broad line of Resistors that include High Power, Current Sense, High Precision (Thin Film), Anti-Sulfur, Resistor Arrays, and Metal Film/Oxide. Panasonic Resistors have a wide range of features and specifications, including soft terminals from Panasonic's unique manufacturing process and smaller case sizes for conventional performance standards.
Технические параметры
| Номин.сопротивление | 105 | |
| Единица измерения | Ом | |
| Точность, % | 1 | |
| Мощность, Вт | 0.1 | |
| Макс.рабочее напряжение,В | 50 V | |
| Application: | Automotive Grade | |
| Brand: | Panasonic | |
| Case Code - in: | 0402 | |
| Case Code - mm: | 1005 | |
| Factory Pack Quantity: Factory Pack Quantity: | 10000 | |
| Features: | Precision Resistors | |
| Manufacturer: | Panasonic | |
| Maximum Operating Temperature: | +155 C | |
| Minimum Operating Temperature: | -55 C | |
| Mounting Style: | PCB Mount | |
| Product Category: | Thick Film Resistors-SMD | |
| Product Type: | Thick Film Resistors | |
| Product: | Thick Film Chip Resistors | |
| Qualification: | AEC-Q200 | |
| Series: | ERJ-2Rx | |
| Subcategory: | Resistors | |
| Technology: | Thick Film | |
| Temperature Coefficient: | 100 PPM/C | |
| Termination Style: | SMD/SMT | |
| Composition | Thick Film | |
| ECCN | EAR99 | |
| Features | Automotive AEC-Q200 | |
| Height - Seated (Max) | 0.016""(0.40mm) | |
| HTSUS | 8533.21.0030 | |
| Moisture Sensitivity Level (MSL) | 1(Unlimited) | |
| Number of Terminations | 2 | |
| Package | Tape & Reel(TR)Cut Tape(CT)Digi-ReelВ® | |
| Package / Case | 0402(1005 Metric) | |
| Ratings | AEC-Q200 | |
| REACH Status | REACH Unaffected | |
| RoHS Status | ROHS3 Compliant | |
| Series | ERJ-2RK-> | |
| Size / Dimension | 0.039"" L x 0.020"" W(1.00mm x 0.50mm) | |
| Supplier Device Package | 0402 | |
| Temperature Coefficient | В±100ppm/В°C | |
| Alias/AKA | 3210603 | |
| COO | PL | |
| Gender | N/A | |
| Maximum Current Rating | 20 A | |
| Maximum Voltage Rating | 800 V | |
| Mounting | DIN Rail | |
| Number of Circuits | 1 | |
| Operating Temperature | -60 to 85 °C | |
| Pitch | N/A | |
| RoHS | Yes | |
| Supplier Standard Pack | 50 | |
| Termination Method | Spring Clamp | |
| Type | Double-Level Terminal Block | |
| Wire Size | 12-26 AWG | |
| Вес, г | 0.01 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Чип резисторы (SMD, для поверхностного монтажа)»
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.





