ERJ-12YJ100U, Not Recommended for New DesignsThick Film Resistors - SMD 1812 10ohms 5% AEC-Q200
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
30000 шт., срок 7 недель
14 руб.
Кратность заказа 5000 шт.
Добавить в корзину 5000 шт.
на сумму 70 000 руб.
Альтернативные предложения1
Описание
Resistors
Panasonic offers a broad line of Resistors that include High Power, Current Sense, High Precision (Thin Film), Anti-Sulfur, Resistor Arrays, and Metal Film/Oxide. Panasonic Resistors have a wide range of features and specifications, including soft terminals from Panasonic's unique manufacturing process and smaller case sizes for conventional performance standards.
Panasonic offers a broad line of Resistors that include High Power, Current Sense, High Precision (Thin Film), Anti-Sulfur, Resistor Arrays, and Metal Film/Oxide. Panasonic Resistors have a wide range of features and specifications, including soft terminals from Panasonic's unique manufacturing process and smaller case sizes for conventional performance standards.
Технические параметры
Допуск Сопротивления | ±5% |
Квалификация | AEC-Q200 |
Класс Мощности | 750мВт |
Линейка Продукции | ERJ Series |
Максимальная Рабочая Температура | 155°C |
Минимальная Рабочая Температура | -55°C |
Температурный Коэффициент | ±200млн-¹/°C |
Технология резистора | Thick Film |
Тип резистора | General Purpose |
Application: | Automotive Grade |
Brand: | Panasonic |
Case Code - in: | 1812 |
Case Code - mm: | 4532 |
Factory Pack Quantity: Factory Pack Quantity: | 5000 |
Manufacturer: | Panasonic |
Maximum Operating Temperature: | +155 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | PCB Mount |
Product Category: | Thick Film Resistors-SMD |
Product Type: | Thick Film Resistors |
Product: | Thick Film Resistors SMD |
Qualification: | AEC-Q200 |
Series: | ERJ-xY |
Subcategory: | Resistors |
Technology: | Thick Film |
Temperature Coefficient: | 200 PPM/C |
Termination Style: | SMD/SMT |
Type: | Chip Resistor |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.