ERJ-3BQFR75V
см. техническую документацию
Описание
The Panasonic ERJ 3B series resistors are automotive grade, high power current sensing chip resistors with low resistance values. The resistance range includes E24 decade values from 5mohm to 9.1ohm. ERJ series resistors have metal glaze thick film resistive element and three layers of electrodes that make them highly reliable.
• EIA 0402, 0603, 0805, 1206, 1210, 1812, 2010, 2512 case sizes available
• Small size, low weight resistors
• Automotive grade AEC-Q200 compliant
• Maximum power rating of 1W
• Available in ±1%, ±2% and ±5% tolerance
• 0 to 300, 0 to 500, 0 to 700, ±75, ±100, ±150, ±200, ±250, ±300ppm/°C TCR values available
• Operating temperature range -55°C to 125°C
• Meets IEC 60115-8, JIS C 5201-8, JEITA RC-2144 standards
• Suitable for both reflow and flow soldering
Технические параметры
Высота изделия | 0.45мм |
Длина изделия | 1.6мм |
Допуск Сопротивления | ±1% |
Квалификация | AEC-Q200 |
Класс Мощности | 250мВт |
Линейка Продукции | Серия ERJ3B |
Максимальная Рабочая Температура | 125 C |
Минимальная Рабочая Температура | -55 C |
Температурный Коэффициент | ±300млн-11/C |
Технология резистора | Thick Film |
Ширина изделия | 0.85мм |
Application: | Current Sense |
Brand: | Panasonic |
Case Code - in: | 0603 |
Case Code - mm: | 1608 |
Factory Pack Quantity: Factory Pack Quantity: | 5000 |
Features: | Automotive AEC-Q200 |
Manufacturer: | Panasonic |
Maximum Operating Temperature: | +155 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | PCB Mount |
Product Category: | Current Sense Resistors-SMD |
Product Type: | Current Sense Resistors |
Product: | Thick Film Chip Resistors |
Qualification: | AEC-Q200 |
Series: | ERJ-BQ/BS |
Subcategory: | Resistors |
Technology: | Thick Film |
Temperature Coefficient: | 300 PPM/C |
Termination Style: | SMD/SMT |
Termination: | 2 Terminal |
Type: | Current Sensing Resistor |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.