ERJC1CFR02U, Токочувствительный резистор SMD, 0.02 Ом, Серия ERJC1, 2010 Широкий, 2 Вт, ± 1%, Толстая Пленка
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3920 шт., срок 8-10 недель
210 руб.
Мин. кол-во для заказа 20 шт.
Кратность заказа 10 шт.
Добавить в корзину 20 шт.
на сумму 4 200 руб.
Альтернативные предложения1
Описание
Automotive Resistors
Panasonic offers a wide portfolio of automotive resistors, including numerous series and specification ratings that make them suitable for various automotive applications. These resistors are available in multiple sizes with thin film and thick film designs. Panasonic resistors are designed for applications with specific requirements, such as anti-sulfur, high precision, high temperature, low resistance, and more.
Panasonic offers a wide portfolio of automotive resistors, including numerous series and specification ratings that make them suitable for various automotive applications. These resistors are available in multiple sizes with thin film and thick film designs. Panasonic resistors are designed for applications with specific requirements, such as anti-sulfur, high precision, high temperature, low resistance, and more.
Технические параметры
Application: | Automotive Grade |
Brand: | Panasonic |
Case Code - in: | 1020(Reversed) |
Case Code - mm: | 2550(Reversed) |
Factory Pack Quantity: Factory Pack Quantity: | 5000 |
Features: | Anti-Sulfur Resistors |
Manufacturer: | Panasonic |
Maximum Operating Temperature: | +155 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | PCB Mount |
Product Category: | Thick Film Resistors-SMD |
Product Type: | Thick Film Resistors |
Product: | Thick Film Resistors SMD |
Qualification: | AEC-Q200 |
Series: | ERJ-C1 |
Subcategory: | Resistors |
Technology: | Thick Film |
Temperature Coefficient: | 350 PPM/C |
Termination Style: | SMD/SMT |
Вес, г | 0.027 |
Техническая документация
Datasheet
pdf, 328 КБ
Основные размеры SMD-компонентов
pdf, 186 КБ
Дополнительная информация
Калькуляторы группы «Чип резисторы (SMD, для поверхностного монтажа)»
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.