ERJ-P06F4300V, Thick Film Resistors - SMD 0805 430ohms 0.5W 1% AEC-Q200

ERJ-P06F4300V, Thick Film Resistors - SMD 0805 430ohms 0.5W 1% AEC-Q200
Изображения служат только для ознакомления,
см. техническую документацию
10000 шт., срок 7 недель
4 руб.
Кратность заказа 5000 шт.
Добавить в корзину 5000 шт. на сумму 20 000 руб.
Альтернативные предложения1
Номенклатурный номер: 8025557389
Артикул: ERJ-P06F4300V
Бренд: Panasonic

Описание

Automotive Resistors

Panasonic offers a wide portfolio of automotive resistors, including numerous series and specification ratings that make them suitable for various automotive applications. These resistors are available in multiple sizes with thin film and thick film designs. Panasonic resistors are designed for applications with specific requirements, such as anti-sulfur, high precision, high temperature, low resistance, and more.

Технические параметры

Application: Automotive Grade
Brand: Panasonic
Case Code - in: 0805
Case Code - mm: 2012
Factory Pack Quantity: Factory Pack Quantity: 5000
Features: Anti-Surge Resistors
Manufacturer: Panasonic
Maximum Operating Temperature: +155 C
Minimum Operating Temperature: -55 C
Mounting Style: PCB Mount
Product Category: Thick Film Resistors-SMD
Product Type: Thick Film Resistors
Product: Thick Film Chip Resistors
Qualification: AEC-Q200
Series: ERJ-P
Subcategory: Resistors
Technology: Thick Film
Temperature Coefficient: 100 PPM/C
Termination Style: SMD/SMT
Type: Anti-Surge Resistor

Техническая документация

Datasheet
pdf, 488 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.