ERJ-P14J270U, Thick Film Resistors - SMD 1210 27ohms 5% Thick Film Resistor
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
10000 шт., срок 7 недель
8 руб.
Кратность заказа 5000 шт.
Добавить в корзину 5000 шт.
на сумму 40 000 руб.
Альтернативные предложения2
Описание
Automotive Resistors
Panasonic offers a wide portfolio of automotive resistors, including numerous series and specification ratings that make them suitable for various automotive applications. These resistors are available in multiple sizes with thin film and thick film designs. Panasonic resistors are designed for applications with specific requirements, such as anti-sulfur, high precision, high temperature, low resistance, and more.
Panasonic offers a wide portfolio of automotive resistors, including numerous series and specification ratings that make them suitable for various automotive applications. These resistors are available in multiple sizes with thin film and thick film designs. Panasonic resistors are designed for applications with specific requirements, such as anti-sulfur, high precision, high temperature, low resistance, and more.
Технические параметры
Допуск Сопротивления | ±5% |
Квалификация | AEC-Q200 |
Класс Мощности | 500мВт |
Линейка Продукции | ERJP Series |
Максимальная Рабочая Температура | 155°C |
Минимальная Рабочая Температура | -55°C |
Температурный Коэффициент | ±200млн-¹/°C |
Технология резистора | Thick Film |
Тип резистора | High Power, Anti-Surge |
Application: | Automotive Grade |
Brand: | Panasonic |
Case Code - in: | 1210 |
Case Code - mm: | 3225 |
Factory Pack Quantity: Factory Pack Quantity: | 5000 |
Features: | Anti-Surge Resistors |
Manufacturer: | Panasonic |
Maximum Operating Temperature: | +155 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | PCB Mount |
Product Category: | Thick Film Resistors-SMD |
Product Type: | Thick Film Resistors |
Product: | Thick Film Chip Resistors |
Qualification: | AEC-Q200 |
Series: | ERJ-P |
Subcategory: | Resistors |
Technology: | Thick Film |
Temperature Coefficient: | 200 PPM/C |
Termination Style: | SMD/SMT |
Type: | Anti-Surge Resistor |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.