ERJUP3J201V, SMD чип резистор, 200 Ом, ± 5%, 250 мВт, 0603 [1608 Метрический], Thick Film
см. техническую документацию
Описание
Extremely durable in challenging or unclean, harsh environments, the ERJ-UP3 series ERJ UP type resistors provide anti-sulfurization characteristics that avoid an open circuit caused by a sulphide disconnection. High resistance to sulfurization is achieved through the use of an anti-sulfurated electrode structure and material in the manufacture of ERJ-UP3 series resistors. The ERJ-UP3 series resistors are recommended for design in harsh or unclean environment applications where a device might be exposed to oil, gas or polluted soil. AEC-Q200 Compliance and IEC 60115-8, JIS C 5201-8 and JEITA RC-2134C reference standards for the entire ERJ-UP3 series of anti-sulfureted thick film chip resistors from Panasonic ensures optimal quality and reliability.
• Anti-sulfurated thick film chip resistors (anti-surge type)
• High resistance to sulfurization
• Anti-sulfurated electrode material (Ag-Pd-based inner electrode) and structure
• ESD surge characteristics superior to standard metal film resistors
• High reliability, metal glaze thick film resistive element and three layers of electrodes
• Suitable for both reflow and flow soldering
• High power resistors
Технические параметры
Монтаж | 0603(1608 метрический) | |
Номин.сопротивление | 200Ом | |
Макс.рабочее напряжение,В | 150В | |
Допуск Сопротивления | ±5% | |
Квалификация | AEC-Q200 | |
Класс Мощности | 250мВт | |
Линейка Продукции | ERJUP3 Series | |
Максимальная Рабочая Температура | 155°C | |
Минимальная Рабочая Температура | -55°C | |
Температурный Коэффициент | ±200млн-¹/°C | |
Технология резистора | Thick Film | |
Тип резистора | Sulfur Resistant, Anti-Surge | |
Вес, г | 10 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Чип резисторы (SMD, для поверхностного монтажа)»
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.