ESSW70052, SIGN,ESSW70-052, sheet of

PartNumber: ESSW70052
Ном. номер: 8148197465
Производитель: Idento
ESSW70052, SIGN,ESSW70-052, sheet of
Доступно на заказ более 20 шт. Отгрузка со склада в г.Москва 4-5 недель.
170 руб. × = 850 руб.
Количество товаров должно быть кратно 5 шт.

Описание

Prohibition, danger, warning Safety signs for electrical engineering, DIN 40 008

Safety and warning signs
For identifying devices, machinery and areas in accordance with applicable standards DIN 40008 / 40021 / 4844

Material: Yellow PVC film, 0.1 mm, self-adhesive


ReferenceMeaning
W17 Remove mains plug before opening the housing!
W18 Turn off main switch before opening the housing
W19 Warning! Live when main switch turned off
W40 Warning! Live when main switch turned off
W41 Caution! Voltage
W50 Remove mains plug before opening the device.
W51 Warning! Open only once the main switch is turned off.
W70 Warning! Remove mains plug before opening!
W74 Caution! External voltage
W75 Also live when main switch turned off


Промышленные ярлыки

Safety, Security, ESD Control & Clean Room

Технические параметры

цвет
Yellow
материал
PVC
тип монтажа
Self Adhesive
Text Language
German
Quantity Per Package
5Each
Text Message
ACHTUNG! Vor dem Öffnen Netzstecker ziehen!

Дополнительная информация

ESSW70-052 Label Data Sheet