ETRX3DVKA357, DEV KIT, ZIGBEE

PartNumber: ETRX3DVKA357
Ном. номер: 8993962743
Производитель: Silicon Laboratories
ETRX3DVKA357, DEV KIT, ZIGBEE
Доступно на заказ 4 шт. Отгрузка со склада в г.Москва 2-3 недели.
Бесплатная доставка по г.Москва
32 500 руб. × = 32 500 руб.
или
купить в 1 клик

Описание

The ETRX3DVKA357 development kit is an ideal starting point for development and evaluation of the ETRX357 series low power 2.4GHz ZigBee modules. The ETRX357 is based on the third generation ember EM357 ZigBee SOC offering the highest wireless networking performance and application code space at low power consumption. The modules unique AT style command line interface allows designers to quickly integrate ZigBee technology without complex software engineering. For custom application development the ETRX35x development kits integrate with ease into embers insight development environment.

• ZigBee Networking out of the box
• Low cost evaluation platform for ZigBee wireless mesh networking
• Designed to set up a ZigBee mesh network without the need for any embedded software
• Works with party terminal software like hyper terminal
• Broad selection of modules allows range testing of any possible module/antenna combination
• Industries first ARM Cortex-M3 based family of ZigBee modules
• 192KB flash and 12KB of RAM
• 24 general purpose I/O lines including analogue inputs
• Lowest deep sleep current of sub 1µA and multiple sleep modes
• Power can be supplied via USB, power

Макетные Платы, Инструменты Оценки\Комплекты Разработчика Устройств Беспроводной Связи

Технические параметры

Производитель Чипа
Telegesis
Номер Ядра Чипа
ETRX357
Подтип Приложения
ZigBee
Тип Приложения Набора
Возможность Беспроводного Подключения

Дополнительная информация

Datasheet ETRX3DVKA357