EVAL-SDP-CB1Z, Other Development Tools CONTROLLER BOARD

Фото 1/2 EVAL-SDP-CB1Z, Other Development Tools CONTROLLER BOARD
Изображения служат только для ознакомления,
см. техническую документацию
34 640 руб.
Добавить в корзину 1 шт. на сумму 34 640 руб.
Номенклатурный номер: 8004974602
Артикул: EVAL-SDP-CB1Z
Бренд: Analog Devices

Описание

Embedded Solutions\Engineering Tools\Analog & Digital IC Development Tools\Other Development Tools
EVAL-SDP-CB1Z System Demonstration Platform

Analog Devices EVAL-SDP-CB1Z is offered as the Blackfin® System Demonstration Platform (SPD). EVAL-SDP-CB1Z is part of the Analog Devices SDP. The SDP provides designers with an evaluation system for Analog Devices components and reference circuits. The Analog Devices SDP is comprised of a series of controller boards, interposer boards, and daughter boards. The SDP controller boards provide a means of communicating with the PC from the system under evaluation. Interposer boards route signals between two connectors. Daughter boards are a collection of product evaluation boards and Circuits from the Lab™ reference circuit boards.

Технические параметры

Brand: Analog Devices
Factory Pack Quantity: Factory Pack Quantity: 1
For Use With: Interposer Boards, Daughter Boards
Interface Type: USB
Manufacturer: Analog Devices Inc.
Operating Supply Voltage: 5 V
Packaging: Bulk
Product Category: Other Development Tools
Product Type: Other Development Tools
Product: Demonstration Platforms
Series: HW-SDPB
Subcategory: Development Tools
Tool Is For Evaluation Of: ADSP-BF527
Type: Controller
Вес, г 113.4

Техническая документация

Datasheet
pdf, 937 КБ
Getting Started with SDP
pdf, 84 КБ
SDP User Guide
pdf, 930 КБ