EVB-LAN9500A-LC, LAN9500A USB to Ethernet

PartNumber: EVB-LAN9500A-LC
Ном. номер: 8077321104
Производитель: Microchip
EVB-LAN9500A-LC, LAN9500A USB to Ethernet
Доступно на заказ более 1 шт. Отгрузка со склада в г.Москва 4-5 недель.
Бесплатная доставка по г.Москва
25 840 руб. × = 25 840 руб.
или
купить в 1 клик

Описание

LAN9500A High-Speed USB 2.0 to 10/100 Ethernet Customer Evaluation Board Dongle
The EVB-LAN9500A-LC is an Evaluation Board EVB that utilises the LAN9500A to provide a fully functional, bus-powered USB to Ethernet interface. The EVB-LAN9500A-LC provides fully integrated Ethernet and USB ports via the onboard RJ45 and USB Type A connectors.
The on-board 256x8 EEPROM is used to load the EVB-LAN9500A-LCs USB configuration parameters and MAC address. LAN9500A software drivers are available for Windows XP, Windows Vista, Mac OSX, Linux, and Win CE. Additional manufacturing and diagnostic tools are available for debugging and external EEPROM configuration. For complete details, refer to the LAN9500A Software User Manual.

Ethernet Communications - Microchip

Semiconductors

Технические параметры

Classification
Evaluation Board
технология
Ethernet, USB
Kit Contains
EVB-LAN9500A-LC Evaluation Board

Дополнительная информация

EVB-LAN9500A-LC, Evaluation Board User Manual EVB-LAN9500A-LC