EVB MCA1101-5-3, Current Sensor Development Tools Evaluation board with MCA1101-5-3 installed for testing
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
Номенклатурный номер
8007693188
Артикул
EVB MCA1101-5-3
Бренд
Brand:
ACEINNA
Factory Pack Quantity:
5
For Use With:
Current Sensor
Manufacturer:
ACEINNA
Maximum Operating Temperature:
+105 C
Все параметры
Datasheet
pdf, 317 КБ
6 шт., срок 6-7 недель
4 360 руб.
1 шт.
на сумму 4 360 руб.
Плати частями
от 1 090 руб. × 4 платежа
от 1 090 руб. × 4 платежа
MCA1101 Current Sensor Evaluation Boards ACEINNA MCA1101 Current Sensor Evaluation Boards are designed to evaluate MCA1101 Current Sensor ICs. The MCA1101 current sensor ICs are ±5A, ±20A, and ±50A fully integrated bi-directional analog output current sensors. The MCA1101 evaluation boards incorporate Anisotropic Magneto Resistive (AMR) sensor technology, providing inherently low noise, excellent linearity, and repeatability. These evaluation boards eliminate sensitivity to stray and common mode magnetic fields.
Технические параметры
| Brand: | ACEINNA |
| Factory Pack Quantity: | 5 |
| For Use With: | Current Sensor |
| Manufacturer: | ACEINNA |
| Maximum Operating Temperature: | +105 C |
| Minimum Operating Temperature: | -40 C |
| Operating Supply Voltage: | 3.3 V |
| Packaging: | Bulk |
| Product Category: | Current Sensor Development Tools |
| Product Type: | Current Sensor Development Tools |
| Product: | Evaluation Boards |
| Subcategory: | Development Tools |
| Tool Is For Evaluation Of: | MCA1101-5-3 |
| Type: | Isolated Current Sensor |
Техническая документация
Datasheet
pdf, 317 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.





