EVB_RT9073N-33GB, Evaluation Board, RT9037N LDO Regulator, 1.2V To 5.5V Input, 350mA, Low Quiescent Current
см. техническую документацию
Описание
Evaluation board for RT9073N-33GB. The RT9073 is a low-dropout (LDO) voltage regulator with enable function that operates from 1.2V to 5.5V. It provides up to 250mA of output current and offers low-power operation in miniaturized packaging. The features of low quiescent current as low as 1µA and almost zero disable current is ideal for powering the battery equipment to a longer service life. The RT9073 is stable with the ceramic output capacitor over its wide input range from 1.2V to 5.5V and the entire range of output load current (0mA to 250mA).
• 1µA ground current at no Load
• Adjustable output voltage available by specific application
• ±2% output accuracy
• Dropout voltage of 0.5V at 250mA when VOUT >= 3V
• Support fixed output voltage of 3.3V
• Stable with ceramic or tantalum capacitor
• Current limit protection, overtemperature protection
Технические параметры
Номер Ядра Чипа | RT9073N-33GB |
Подтип Приложения | Линейный Регулятор с Малым Падением Напряжения |
Производитель Чипа | Richtek |
Содержимое Комплекта | Eval Board RT9073N-33GB |
Тип Приложения Набора | Управление Питанием |
Вес, г | 0.001 |
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.