EW-7811UN, Edimax Wireless Nano USB

PartNumber: EW-7811UN
Ном. номер: 8024327007
Производитель: Edimax
EW-7811UN, Edimax Wireless Nano USB
Доступно на заказ более 2 шт. Отгрузка со склада в г.Москва 4-5 недель.
1 920 руб. × = 1 920 руб.
от 10 шт. — 1 530 руб.
от 25 шт. — 1 368.80 руб.

Описание

Edimax 150Mbps Wireless Nano USB Adapter
The Edimax EW-7811Un is a nano USB wireless adapter that supports maximum range and speed. Despite the size, this tiny USB adapter supports higher data rate of up to 150Mbps when connecting with wireless 802.11n device. This is 3 times faster than your normal 11g connection. You can plug it into computer's USB port and enjoy incredible high-speed wireless network access.

Complies with wireless 802.11b/g/n standards with data rate up to 150 Mbps.
Green Power Saving: supports smart transmit power control and auto-idle state adjustment.
Increases wireless coverage 3 times further◎
Includes multi-language EZmax setup wizard.
Supports 64/128-bit WEP, WPA, WPA2 encryption and WPS-compatible.
Supports QoS-WMM, WMM-Power Save mode.

System Requirements:

Windows XP/Vista/7

IEEE802.11b/g/n

Edimax Wireless

Computing & Peripherals

Технические параметры

интерфейс
USB 2.0
Security Protocols
64/128-bit WEP, 802.1X, WPA, WPA2
Wireless Technology
802.11b, 802.11g, 802.11n
Wireless Data Rate
150Mbit/s
Supported Frequency Bands
2.4 GHz

Дополнительная информация

Datasheet EW-7811UN