F280049PMSR, 256KB 100KB FLASH 26 1.14V~1.32V Other serIes 100MHz LQFP-64(10x10) MIcrocontroller UnIts (MCUs/MPUs/SOCs)

F280049PMSR, 256KB 100KB FLASH 26 1.14V~1.32V Other serIes 100MHz LQFP-64(10x10) MIcrocontroller UnIts (MCUs/MPUs/SOCs)
Изображения служат только для ознакомления,
см. техническую документацию
Номенклатурный номер
8037596393
Артикул
F280049PMSR
Бренд
ADC Resolution:
3x12 bit
Analogue Supply Voltage:
3.3 V
Brand:
Texas Instruments
Core:
C28x
Data Bus Width:
32 bit
Все параметры
31 шт., срок 6-7 недель
1 490 руб.
от 10 шт.1 140 руб.
от 30 шт.964 руб.
1 шт. на сумму 1 490 руб.
Плати частями
от 374 руб. × 4 платежа
Альтернативные предложения1
Этот же товар с другими ценами и сроками поставки
Piccolo™ TMS320F28004x 32-Bit Microcontrollers
Texas Instruments Piccolo™ TMS320F28004x 32-Bit Microcontrollers (MCUs) let designers incorporate crucial control peripherals, differentiated analog, and nonvolatile memory on a single device. The real-time control subsystem is based on TI’s 32-bit C28x CPU, which provides 100MHz signal processing performance. The new TMU extended instruction set further boosts the C28x CPU. This feature enables fast execution of algorithms with trigonometric operations commonly found in transforms and torque loop calculations; and the VCU-I extended instruction set, which reduces the latency for complex math operations commonly found in encoded applications.

Технические параметры

ADC Resolution: 3x12 bit
Analogue Supply Voltage: 3.3 V
Brand: Texas Instruments
Core: C28x
Data Bus Width: 32 bit
Data RAM Size: 100 kB
Data RAM Type: RAM
Development Kit: TMDXDOCK280049M
Factory Pack Quantity: Factory Pack Quantity: 1000
I/O Voltage: 3.3 V
Interface Type: CAN, I2C, PMBus, SPI, UART
Manufacturer: Texas Instruments
Maximum Clock Frequency: 100 MHz
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Channels: 21 Channel
Number of I/Os: 26 I/O
Number of Timers/Counters: 3 Timer
Package/Case: LQFP-64
Product Category: 32-bit Microcontrollers-MCU
Product Type: 32-bit Microcontrollers-MCU
Product: MCUs
Program Memory Size: 256 kB
Program Memory Type: Flash
Series: TMS320F280049
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 1.32 V
Supply Voltage - Min: 1.14 V
Tradename: Piccolo
Watchdog Timers: Watchdog Timer, Windowed
Вес, г 0.01

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.