FC36M, three phase thyrist

PartNumber: FC36M
Ном. номер: 8144215920
Производитель: United Automation
FC36M, three phase thyrist
Доступно на заказ более 1 шт. Отгрузка со склада в г.Москва 4-5 недель.
Бесплатная доставка по г.Москва
36 330 руб. × = 36 330 руб.
или
купить в 1 клик

Описание

Phase Angle & Burst Firing Three-Phase, FC36M
A microprocessor based thyristor firing control PCB with both Phase Angle and Burst Firing options.

Suitable for ac/dc resistive/inductive loads, via thyristor pairs on 3-phase stacks
No external phasing transformers required
Analogue control inputs 0-5Vdc and 4-20mA current loop
Digital isolated control, opto-coupled +5 → +25Vdc
Selectable current limit with LED indication
Over-current latching trip to 150% LED indication
Selectable resistive/inductive loads
Selectable phase reversal
Output status indication

Триггерные модули Trigger Modules

Phase Angle Firing Features

In each mains half-cycle the duration of thyristor or triac conduction is determined by the firing instant, relative to mains polarity changeover. Once switched on, the driven thyristors conduct power to the load until the end of each applied half-cycle, resulting in a chopped sine wave output. A ramp and pedestal input circuit, allowing variation of firing phase angle, enables more power through the load with increasing conduction angle. Step changes in load current generate Radio Frequency Interference (RFI). In sensitive applications this interference must be suppressed to comply with the relevant EMC standards or to prevent interaction with other components. This can be achieved by the addition of EMC mains filter networks.

Burst Firing Features

The number of complete mains cycles during fixed repeating periods (typically 1 to 10 seconds) is varied, thus altering the duty cycle or on-/off-time ratio. Trigger pulses coincide with the zero-crossing times of the mains supply thus ensuring no RFI is produced when using resistive loads.

Semiconductors

Технические параметры

размеры
162 x 108 x 40mm
высота
40mm
длина
162mm
максимальная рабочая температура
+65 °C
Minimum Operating Temperature
0 °C
тип монтажа
DIN rail
ширина
108mm
Output Isolation
3500Vrms
Input Voltage DC
5V dc

Дополнительная информация

Datasheet FC36M