FCP099N65S3, 650V 30A 227W 4.5V@3mA 1 N-channel TO-220 MOSFETs ROHS (8044373355)

FCP099N65S3, 650V 30A 227W 4.5V@3mA 1 N-channel TO-220 MOSFETs ROHS
Изображения служат только для ознакомления,
см. техническую документацию
Номенклатурный номер
8044373355
Артикул
FCP099N65S3
Бренд
Brand:
onsemi/Fairchild
Channel Mode:
Enhancement
Configuration:
Single
Factory Pack Quantity:
800
Fall Time:
5 ns
Все параметры
Datasheet
pdf, 377 КБ
640 шт., срок 6-7 недель
990 руб.
от 10 шт.780 руб.
от 50 шт.680 руб.
от 100 шт.609.20 руб.
1 шт. на сумму 990 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения2
Этот же товар с другими ценами и сроками поставки
SuperFET® III MOSFETs onsemi SuperFET® III MOSFETs are high voltage Super-Junction (SJ) N-Channel MOSFETs designed to meet the high power density, system efficiency, and exceptional reliability requirements of telecom, server, electric vehicle (EV) charger and solar products. These devices combine best-in-class reliability, low EMI, excellent efficiency, and superior thermal performance to make them an ideal choice for high-performance applications. Complementing their performance characteristics, the broad range of package options offered by onsemi SuperFET III MOSFETs gives product designers high flexibility, particularly with size-constrained designs.

Технические параметры

Brand: onsemi/Fairchild
Channel Mode: Enhancement
Configuration: Single
Factory Pack Quantity: 800
Fall Time: 5 ns
Forward Transconductance - Min: 19 S
Id - Continuous Drain Current: 30 A
Manufacturer: onsemi
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Mounting Style: Through Hole
Number of Channels: 1 Channel
Package/Case: TO-220-3
Packaging: Tube
Pd - Power Dissipation: 227 W
Product Category: MOSFET
Product Type: MOSFET
Qg - Gate Charge: 61 nC
Rds On - Drain-Source Resistance: 79 mOhms
Rise Time: 24 ns
Subcategory: MOSFETs
Technology: Si
Transistor Polarity: N-Channel
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 60 ns
Typical Turn-On Delay Time: 23 ns
Vds - Drain-Source Breakdown Voltage: 650 V
Vgs - Gate-Source Voltage: -30 V, +30 V
Vgs th - Gate-Source Threshold Voltage: 2.5 V
Вес, г 2.95

Техническая документация

Datasheet
pdf, 377 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.