FDC6306P, Двойной МОП-транзистор, P Канал, 20 В, 1.9 А, 0.127 Ом, SuperSOT, Surface Mount
см. техническую документацию
Описание
The FDC6306P is a dual P-channel MOSFET produced using advanced PowerTrench® process. It has been especially tailored to minimize ON-state resistance and yet maintain low gate charge for superior switching performance. This device has been designed to offer exceptional power dissipation in a very small footprint for applications where the bigger more expensive packages are impractical. It is suitable for use with load switch and battery protected applications.
• Low gate charge
• Fast switching speed
• High performance Trench technology for extremely low RDS (ON)
• Small footprint
• Low profile
Технические параметры
Количество Выводов | 6вывод(-ов) |
Максимальная Рабочая Температура | 150 C |
Монтаж транзистора | Surface Mount |
Напряжение Измерения Rds(on) | 4.5В |
Напряжение Истока-стока Vds | 20В |
Непрерывный Ток Стока | 1.9А |
Полярность Транзистора | P Канал |
Пороговое Напряжение Vgs | 900мВ |
Рассеиваемая Мощность | 960мВт |
Сопротивление во Включенном Состоянии Rds(on) | 0.127Ом |
Стиль Корпуса Транзистора | SuperSOT |
Уровень Чувствительности к Влажности (MSL) | MSL 1-Безлимитный |
Channel Mode | Enhancement |
Channel Type | P |
Maximum Continuous Drain Current | 1.9 A |
Maximum Drain Source Resistance | 270 mΩ |
Maximum Drain Source Voltage | 20 V |
Maximum Gate Source Voltage | -8 V, +8 V |
Maximum Operating Temperature | +150 C |
Maximum Power Dissipation | 960 mW |
Minimum Gate Threshold Voltage | 0.4V |
Minimum Operating Temperature | -55 C |
Mounting Type | Surface Mount |
Number of Elements per Chip | 2 |
Package Type | SOT-23 |
Pin Count | 6 |
Series | PowerTrench |
Transistor Configuration | Isolated |
Transistor Material | Si |
Typical Gate Charge @ Vgs | 3 nC 4.5 V |
Width | 1.7mm |
Lead Finish | Matte Tin |
Max Processing Temp | 260 |
Mounting | Surface Mount |
Operating Temperature | -55 to 150 °C |
RDS-on | 170@4.5V mOhm |
Typical Fall Time | 3 ns |
Typical Rise Time | 9 ns |
Typical Turn-Off Delay Time | 14 ns |
Typical Turn-On Delay Time | 6 ns |
Brand: | onsemi/Fairchild |
Channel Mode: | Enhancement |
Configuration: | Dual |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Fall Time: | 9 ns |
Forward Transconductance - Min: | 4 S |
Id - Continuous Drain Current: | 1.9 A |
Manufacturer: | onsemi |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 Channel |
Package / Case: | SSOT-6 |
Part # Aliases: | FDC6306P_NL |
Pd - Power Dissipation: | 960 mW |
Product Category: | MOSFET |
Product Type: | MOSFET |
Product: | MOSFET Small Signals |
Qg - Gate Charge: | 4.2 nC |
Rds On - Drain-Source Resistance: | 170 mOhms |
Rise Time: | 9 ns |
Series: | FDC6306P |
Subcategory: | MOSFETs |
Technology: | Si |
Tradename: | PowerTrench |
Transistor Polarity: | P-Channel |
Transistor Type: | 2 P-Channel |
Type: | MOSFET |
Typical Turn-Off Delay Time: | 14 ns |
Typical Turn-On Delay Time: | 6 ns |
Vds - Drain-Source Breakdown Voltage: | 20 V |
Vgs - Gate-Source Voltage: | -8 V, +8 V |
Vgs th - Gate-Source Threshold Voltage: | 1.5 V |
Вес, г | 0.02 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Транзисторы полевые (FETs, MOSFETs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов