FIGURE 312_770312206, Backnut,galvanised,recess

PartNumber: FIGURE 312_770312206
Ном. номер: 8148086919
Производитель: Georg Fischer
FIGURE 312_770312206, Backnut,galvanised,recess
Доступно на заказ 260 шт. Отгрузка со склада в г.Москва 4-5 недель.
350 руб. × = 3 500 руб.
Количество товаров должно быть кратно 10 шт.
от 50 шт. — 280 руб.
от 100 шт. — 246 руб.

Описание

Back Nut - Recessed - BSPP
This popular brand of backnuts are highly durable and have great temperature resistance and therefore can be used safely in a very broad field of applications.

intermediate pressure rating at temperature between 120°C and 300°C can be obtained by linear interpolation; hot dip galvanised fittings should not be used below -10°C.

Арматура из ковкого чугуна - заглушки и гайки Malleable Fittings – Plugs & Nuts
George Fischer malleable iron pipe fittings are to BS143/1256, ISO49 and threads (taper male and parallel female) are to BS21, ISO7/1. The fittings are available self-colour (black) or hot dip galvanised finish to BS729 for increased corrosion resistance. Pressure rating is 25 bar at service temperature -25°C to +120°C and 20 bar at 120°C to 300°C., Crane Fluid Systems straight pipe fittings are available self-colour (black) or galvanised finish, with taper internal and external pipe threads to BS21 and ISO7 for pressure-tight joints. They can be used with BS1387 steel tube for air, gas, steam and water services. Pressure rating is 25 bar at service temperature -20°C to +120°C and 20 bar at 120°C to 300°C.

Plumbing & Pipeline

Технические параметры

обработка поверхности
Galvanised
внутренний диаметр
1in
толщина
12mm
Thread Standard
BSPP
Compatible Connection
1 in BSPP

Дополнительная информация

Malleable cast iron fittings Data Sheet
Malleable cast iron fittings Technical Catalogue