FLP25-10.0, 2mm Flex Light Pipe & 7mm

PartNumber: FLP25-10.0
Ном. номер: 8023501282
Производитель: Bivar
Фото 1/2 FLP25-10.0, 2mm Flex Light Pipe & 7mm
Фото 2/2 FLP25-10.0, 2mm Flex Light Pipe & 7mm
Доступно на заказ 140 шт. Отгрузка со склада в г.Москва 4-5 недель.
350 руб. × = 1 750 руб.
Количество товаров должно быть кратно 5 шт.
от 10 шт. — 250 руб.
от 25 шт. — 206 руб.

Описание

Bivar FLP25 Series Flexible Light Pipes
The FLP25 series, from Bivar, are flexible LED light pipes with a 2mm fibre optic core. The FLP25 lenses have a diameter of 7mm and are clear with a flat top. are available in a range of different pipe lengths. Bivar's Flexible Light Pipe Assembly range include a 3mm LED which is available in a range of different colour options.
Light pipe assembly includes: 2mm flexible light pipe fitted with a panel mounting lens cap assembly and a through hole LED pre-mounted into light pipe adapter.

LED Light Pipes, Bivar
Bivar's range of LED light pipes include both rigid and flexible types. Their light pipes enable the user to move light from the LED source to a desired destination over a range of distances up to 100m. Bivar's LED light pipes are ideal for design flexibility.

Displays & Optoelectronics

Технические параметры

Columns
1
Configuration Rows x Columns
1 x 1
Rows
1
Flexible/Rigid
Flexible
Размеры
7 (Dia.) x 254
Светодиоды в комплекте
No
Длина
254mm
Цвет линзы
Clear
Форма линзы
Round
Тип монтажа
Panel Mount
Количество трасс
1
Ориентация
Straight
Наружный диаметр
7mm
Серия
LC

Дополнительная информация

Datasheet FLP25-10.0
Datasheet FLP25-10.0
Чертеж FLP25-10.0