Мой регион: Россия

FMHT0-62061, 4PC DIAMOND TIP SD SET

PartNumber: FMHT0-62061
Ном. номер: 8000059167
Производитель: Stanley Tools
FMHT0-62061, 4PC DIAMOND TIP SD SET
* Изображения служат только для ознакомления,
см. техническую документацию
2 480 руб.
4 шт. со склада г.Москва,
срок 2-3 недели
Добавить в корзину 1 шт. на сумму 2 480 руб.
Stanley Diamond Screwdriver Sets
Stanley Diamond Tip Screwdrivers provide best-in-class grip on fasteners to reduce cam-out and prevent damage to the screw head. Their hardened, sand-blasted tips ensure long life and durability, and chrome vanadium steel bars resist bending and snapping.

The screwdrivers have tri-material handles with TPR overlay for comfort and grip. Colour coded ends allow easy identification of the right screwdriver for each screw type.

Features and Benefits:
∙ Diamond tip delivers utmost screw grip and longer life by creating friction, reducing cam-out and stripped screws
∙ Black Phosphate coated bar for high corrosion resistance
∙ Chrome vanadium steel bar allows for high torque and reduces the chance of tip breakage
∙ Large diameter tri material soft grip handle offers ideal grip and torque needed for driving wood screws
∙ Colour coded ends for easy identification of the right screwdriver for each screw type

Typical Applications:
This set of screwdrivers is typically used by professional tradesmen, engineers or those wishing to complete DIY. The screwdriver is one of the most essential hand tools in any workman's kit. There are many situations and professions where a screwdriver is integral to carrying out a specific task revolving around loosening or tightening fasteners.

Технические параметры

Производитель
Stanley
Материал резца
Хромистая сталь
Размер наконечника
4 x 100 мм, 5,5 x 125 мм, PZ1 x 100 мм, PZ2 x 125 мм
Тип наконечника
Расширяющийся, параллельный, Pozidriv
Тип отвертки
Стандарт
Номер модели
FMHT0-62061
Количество единиц
4

Выберите регион, чтобы увидеть способы получения товара.