FMMT634TA, Trans Darlington NPN 100V 0.9A 625mW 3-Pin SOT-23 T/R
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
49 руб.
Кратность заказа 3000 шт.
от 6000 шт. —
45 руб.
Добавить в корзину 3000 шт.
на сумму 147 000 руб.
Описание
Semiconductor - Discrete > Transistors > BJT - Darlington
Описание Транзистор NPN, биполярный, Дарлингтон, 100В, 900мА, 625мВт, SOT23 Характеристики Категория | Транзистор |
Тип | биполярный |
Вид | NPN |
Технические параметры
Base Product Number | FMMT634 -> |
Current - Collector (Ic) (Max) | 900mA |
Current - Collector Cutoff (Max) | 100nA |
DC Current Gain (hFE) (Min) @ Ic, Vce | 20000 @ 100mA, 5V |
ECCN | EAR99 |
Frequency - Transition | 140MHz |
HTSUS | 8541.21.0075 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Operating Temperature | -55В°C ~ 150В°C (TJ) |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | TO-236-3, SC-59, SOT-23-3 |
Power - Max | 625mW |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | SOT-23-3 |
Transistor Type | NPN - Darlington |
Vce Saturation (Max) @ Ib, Ic | 960mV @ 5mA, 1A |
Voltage - Collector Emitter Breakdown (Max) | 100V |
Brand | Diodes Incorporated |
Collector- Base Voltage VCBO | 120 V |
Collector- Emitter Voltage VCEO Max | 100 V |
Configuration | Single |
Continuous Collector Current | 0.9 A |
DC Current Gain HFE Max | 20000 |
Emitter- Base Voltage VEBO | 12 V |
Factory Pack Quantity | 3000 |
Manufacturer | Diodes Incorporated |
Maximum Collector Cut-Off Current | 0.01 uA |
Maximum DC Collector Current | 0.9 A |
Maximum Operating Temperature | +150 C |
Minimum Operating Temperature | -55 C |
Mounting Style | SMD/SMT |
Packaging | Cut Tape or Reel |
Pd - Power Dissipation | 625 mW |
Product Category | Darlington Transistors |
Product Type | Darlington Transistors |
Series | FMMT63 |
Subcategory | Transistors |
Transistor Polarity | NPN |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Maximum Base Emitter Saturation Voltage (V) | 1.65 5mA 1A |
Maximum Collector Base Voltage (V) | 120 |
Maximum Collector Cut-Off Current (uA) | 0.01 |
Maximum Collector-Emitter Voltage (V) | 100 |
Maximum Continuous DC Collector Current (A) | 0.9 |
Maximum Emitter Base Voltage (V) | 12 |
Maximum Operating Temperature (°C) | 150 |
Maximum Power Dissipation (mW) | 625 |
Minimum DC Current Gain | 20000 100mA 5V|15000 1A 5V|5000 2A 5V |
Minimum Operating Temperature (°C) | -55 |
Mounting | Surface Mount |
Number of Elements per Chip | 1 |
Part Status | Active |
PCB changed | 3 |
Pin Count | 3 |
PPAP | No |
Standard Package Name | SOT-23 |
Supplier Package | SOT-23 |
Type | NPN |
Typical Current Gain Bandwidth (MHz) | 140 |
Maximum Base Emitter Saturation Voltage | 1.65 V |
Maximum Collector Base Voltage | 120 V |
Maximum Collector Emitter Saturation Voltage | 0.96 V |
Maximum Collector Emitter Voltage | 100 V |
Maximum Continuous Collector Current | 900 mA |
Maximum Emitter Base Voltage | 12 V |
Package Type | SOT-23 |
Transistor Configuration | Single |
Width | 1.4mm |
Brand: | Diodes Incorporated |
Collector- Base Voltage VCBO: | 120 V |
Collector- Emitter Voltage VCEO Max: | 100 V |
Configuration: | Single |
Continuous Collector Current: | 0.9 A |
DC Current Gain hFE Max: | 20000 |
Emitter- Base Voltage VEBO: | 12 V |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Manufacturer: | Diodes Incorporated |
Maximum Collector Cut-off Current: | 0.01 uA |
Maximum DC Collector Current: | 0.9 A |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | SMD/SMT |
Package / Case: | SOT-23 |
Pd - Power Dissipation: | 625 mW |
Product Category: | Darlington Transistors |
Product Type: | Darlington Transistors |
Series: | FMMT63 |
Subcategory: | Transistors |
Transistor Polarity: | NPN |
Вес, г | 1 |
Техническая документация
Datasheet
pdf, 618 КБ
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 97 КБ
Datasheet FMMT634TA
pdf, 143 КБ
Datasheet FMMT634TA
pdf, 613 КБ
Дополнительная информация
Калькуляторы группы «Транзисторы биполярные (BJTs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов