FMP050S103, High power single straigh

PartNumber: FMP050S103
Ном. номер: 8008599247
Производитель: FCT, A MOLEX COMPANY
FMP050S103, High power single straigh
Доступно на заказ 140 шт. Отгрузка со склада в г.Москва 4-5 недель.
870 руб. × = 870 руб.
от 20 шт. — 470 руб.
от 75 шт. — 374 руб.

Описание

DIN 41612 M Contacts

Power plug and socket contacts in both solder bucket and 90° terminations rated up to 40A
Contact resistance <3mΩ
Gold plated class 1
50Ω coaxial contacts accept RG178B/U & RG174A/U (RG316) cables by crimp and solder terminations
75Ω coaxial contacts accept RG179 cables by crimp or solder terminations
Coaxial contact resist. <10mΩ centre, <3Ω outer
High voltage inserts contact resistance, outer conductor = <3 mΩ

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Контакты смешанного типа - DIN41612 DIN41612 - Mixed Contact Range

DIN 41612 / 41617 and module connectors for interconnection in all 19in Eurocard racking systems. Connectors are compatible with RS 19in sub-rack systems. Typical applications include telecommunications, data communications, measurement and control. The different connection variants include:

Connection between plug-in cards at right angle to backplane wiring
Connection between two parallel PCB's arranged one above the other
For front or rear I/O

Intro

Connectors

Технические параметры

материал контактов
Copper Alloy
Maximum Contact Resistance
1mΩ
максимальная рабочая температура
+125°C
тип монтажа
Cable Mount
Minimum Operating Temperature
-55°C
последовательный
DIN 41612
ориентация
Straight
род
Female
для использования с
DIN41612 Type M Female Connector
номинальный ток
10A