FRN-D2-R501, Rotary damper

PartNumber: FRN-D2-R501
Ном. номер: 8147112555
Производитель: Ace Controls
FRN-D2-R501, Rotary damper
Доступно на заказ 3 шт. Отгрузка со склада в г.Москва 4-5 недель.
2 660 руб. × = 2 660 руб.

Описание

FRN - D2
Ace controls rotary dampers provide smooth mechanical motion damping using silicone fluid resistance. Helping to protect expensive, delicate equipment and enclosures from damage caused by abrupt panel, door or draw closure they are tough and reliable with a life of over 50.000 cycles. Examples of application include enclosure doors and drawers, paper trays for copy machines, covers window shades.

Available with clockwise or anti-clockwise damping
Maintenance free
Compact design with high energy absorption
Max cycle Rate 10 cycles per minute
Polycarbonate plastic
Available with geared output

Enclosures, Storage & Material Handling

Технические параметры

максимальная рабочая температура
+50°C
Minimum Operating Temperature
0°C
диаметр начальной окружности
12mm
крутящий момент
5±1Ncm
Number of Gear Teeth
12

Дополнительная информация

ACE Rotary Dampers Data Sheet