FSM10JH, 6x6mm tactile switch,7.3m

PartNumber: FSM10JH
Ном. номер: 8099245404
Производитель: TE Connectivity (Tyco)
FSM10JH, 6x6mm tactile switch,7.3m
Доступно на заказ 1060 шт. Отгрузка со склада в г.Москва 4-5 недель.
14 руб. × = 280 руб.
Количество товаров должно быть кратно 20 шт.
от 100 шт. — 9 руб.
от 500 шт. — 6 руб.

Описание

Switch Tactile
Switch Tactile OFF (ON) SPST Round Button PC Pins 0.05A 24VDC 100000Cycles 1.57N Thru-Hole Loose

Switches

Технические параметры

EU RoHS
Compliant
Switch Configuration
OFF (ON)
Pole Throw Configuration
SPST
Actuator Style
Round Button
Body Orientation
Straight
Maximum Current Rating (A)
0.05@24VDC
Electrical Life (Cycles)
100000
Mechanical Life (Cycles)
100000
Operating Force (N)
1.57
Termination Style
PC Pins
Product Height (mm)
7.3
Product Length (mm)
5.99
Product Depth (mm)
7.8
Actuator Length (mm)
3.7
Mounting
Through Hole
Minimum Operating Temperature (°C)
-35
Maximum Operating Temperature (°C)
85
Packaging
Loose
Dielectric Strength
500VAC
Maximum Contact Resistance (mOhm)
100
Minimum Insulation Resistance (MOhm)
100
Switching Function
Momentary
Body Length (mm)
5.99
Body Depth (mm)
5.99
Body Height (mm)
3.61
Terminal Length (mm)
3.51
Terminal Pitch (mm)
4.5
Number of Rows
2
Row Spacing (mm)
6.5
Number of Terminals
4
Operating Temperature (°C)
-35 to 85
Actuator Color
Ivory
Seal
No
Ground Terminal
No
Contact Material
Copper Alloy
Contact Plating
Silver
Minimum Storage Temperature (°C)
-35
Maximum Storage Temperature (°C)
85