FSM2JSMATR, Tactile switch,SMT,SPST,r

PartNumber: FSM2JSMATR
Ном. номер: 8112261009
Производитель: TE Connectivity (Tyco)
FSM2JSMATR, Tactile switch,SMT,SPST,r
Доступно на заказ 240 шт. Отгрузка со склада в г.Москва 4-5 недель.
78 руб. × = 390 руб.
Количество товаров должно быть кратно 5 шт.
от 50 шт. — 40 руб.

Описание

Switch Tactile
Switch Tactile OFF (ON) SPST Round Button Gull Wing 0.05A 24VDC 1.57N SMD T/R

Switches

Технические параметры

EU RoHS
Compliant
Switch Configuration
OFF (ON)
Pole Throw Configuration
SPST
Actuator Style
Round Button
Body Orientation
Straight
Maximum Current Rating (A)
0.05@24VDC
Electrical Life (Cycles)
100000
Operating Force (N)
1.57
Termination Style
Gull Wing
Product Height (mm)
4.55
Product Length (mm)
6
Product Depth (mm)
10
Actuator Length (mm)
0.7
Mounting
Surface Mount
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Dielectric Strength
500VAC
Maximum Contact Resistance (mOhm)
100
Minimum Insulation Resistance (MOhm)
100
Switching Function
Momentary
Body Length (mm)
6
Body Depth (mm)
6
Body Height (mm)
3.6
Terminal Length (mm)
2
Terminal Pitch (mm)
4.52
Number of Rows
2
Row Spacing (mm)
9.1
Number of Terminals
4
Operating Temperature (°C)
-20 to 85
Ground Terminal
No
Contact Material
Copper Alloy
Contact Plating
Silver
Minimum Storage Temperature (°C)
-30
Maximum Storage Temperature (°C)
85