FZT689B, Биполярный транзистор, NPN, 20 В, 3 А, 2 Вт, SOT-223, Surface Mount
250 руб.
Мин. кол-во для заказа 11 шт.
от 100 шт. —
163 руб.
Добавить в корзину 11 шт.
на сумму 2 750 руб.
Описание
TRANSISTOR, NPN, SOT-223; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:20V; Transition Frequency ft:150MHz; Power Dissipation Pd:2W; DC Collector Current:3A; DC Current Gain hFE:500hFE; Transistor Case Style:SOT-223; No. of Pins:4Pins; Operating Temperature Max:150°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:Lead (15-Jan-2019); Collector Emitter Saturation Voltage Vce(on):350mV; Continuous Collector Current Ic Max:3A; Current Ic @ Vce Sat:3A; Current Ic Continuous a Max:3A; Current Ic hFE:2A; Full Power Rating Temperature:25°C; Gain Bandwidth ft Min:150MHz; Gain Bandwidth ft Typ:150MHz; Hfe Min:400; No. of Transistors:1; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +150°C; Power Dissipation Ptot Max:2W; Pulsed Current Icm:8A; SMD Marking:FZT689B; Voltage Vcbo:20V
Технические параметры
Brand | Diodes Incorporated |
Collector- Base Voltage VCBO | 20 V |
Collector- Emitter Voltage VCEO Max | 20 V |
Collector-Emitter Saturation Voltage | 500 mV |
Configuration | Single |
Continuous Collector Current | 3 A |
DC Collector/Base Gain hfe Min | 150 at 6 A, 2 V |
DC Current Gain hFE Max | 150 |
Emitter- Base Voltage VEBO | 7 V |
Factory Pack Quantity | 1000 |
Gain Bandwidth Product fT | 150 MHz |
Height | 1.65 mm |
Length | 6.7 mm |
Manufacturer | Diodes Incorporated |
Maximum DC Collector Current | 8 A |
Maximum Operating Temperature | +150 C |
Minimum Operating Temperature | -55 C |
Mounting Style | SMD/SMT |
Package / Case | SOT-223 |
Packaging | Reel |
Product Category | Bipolar Transistors-BJT |
RoHS | Details |
Series | FZT689 |
Transistor Polarity | NPN |
Unit Weight | 0.000282 oz |
Width | 3.7 mm |
Вес, г | 0.257 |
Техническая документация
Datasheet
pdf, 678 КБ
Дополнительная информация
Калькуляторы группы «Транзисторы биполярные (BJTs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов