G3VM-21PR11(TR05), Реле: полупроводниковое; SPST-NO; 900мА; макс.20ВAC; макс.20ВDC
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
Номенклатурный номер
8045445288
Артикул
G3VM-21PR11(TR05)
Бренд
Клеммы Реле
Пайка
Линейка Продукции
G3VM
Монтаж Реле
SMD(Поверхностный Монтаж)
Напряжение Изоляции
500В
Тип нагрузки
AC/DC
Все параметры
Datasheet
pdf, 1380 КБ
Все документы
5 шт., срок 6-7 недель
1 860 руб.
1 шт.
на сумму 1 860 руб.
Плати частями
от 465 руб. × 4 платежа
от 465 руб. × 4 платежа
Альтернативные предложения2
Этот же товар с другими ценами и сроками поставки
G3VM MOSFET Relays
Omron Electronics G3VM MOSFET Relays feature performance, size, and characteristics that are ideally suited for a variety of industries. The applications include automated test equipment, medical equipment, instrumentation, security equipment, automated meter reading, automotive diagnostic equipment, and communications. Omron Electronics G3VM MOSFET Relays are available in one- and two-pole configurations with PCB, SMT, DIP, SOP, SSOP, or USOP packaging. Omron offers general-purpose models and other relay options, including models that feature current limiting, a high dielectric strength between input and output, normally open and normally closed contact forms, low ON-resistance, high continuous load current, low capacity between terminals, high voltage and current load handling, and high-speed switching.
Omron Electronics G3VM MOSFET Relays feature performance, size, and characteristics that are ideally suited for a variety of industries. The applications include automated test equipment, medical equipment, instrumentation, security equipment, automated meter reading, automotive diagnostic equipment, and communications. Omron Electronics G3VM MOSFET Relays are available in one- and two-pole configurations with PCB, SMT, DIP, SOP, SSOP, or USOP packaging. Omron offers general-purpose models and other relay options, including models that feature current limiting, a high dielectric strength between input and output, normally open and normally closed contact forms, low ON-resistance, high continuous load current, low capacity between terminals, high voltage and current load handling, and high-speed switching.
Технические параметры
| Клеммы Реле | Пайка |
| Линейка Продукции | G3VM |
| Макс. Сопротивление Включенного Состояния | 0.22Ом |
| Максимальное Напряжение Нагрузки | 20В |
| Максимальный ток утечки выключенного состояния | 1000пА |
| Монтаж Реле | SMD(Поверхностный Монтаж) |
| Напряжение Изоляции | 500В |
| Стиль корпуса МОП-транзисторного реле | DIP-4 |
| Тип нагрузки | AC/DC |
| Типовая емкость I/O | 0.4пФ |
| Ток Нагрузки | 900мА |
| Форма контакта | SPST-NO(1 Form A) |
| Brand: | Omron Electronics |
| Contact Form: | SPST(1 Form A) |
| Control Voltage Range: | 1 VDC to 1.3 VDC |
| Factory Pack Quantity: Factory Pack Quantity: | 500 |
| Input Current: | 50 mA |
| Input to Output Isolation Method: | Optocoupler |
| Load Current Rating: | 900 mA |
| Load Voltage Rating: | 20 VAC, 20 VDC |
| Manufacturer: | Omron |
| Maximum Operating Temperature: | +85 C |
| Minimum Operating Temperature: | -40 C |
| Moisture Sensitive: | Yes |
| Mounting Style: | PCB Mount |
| Output Type: | MOSFET |
| Package / Case: | USOP-4 |
| Part # Aliases: | G3VM21PR11TR05 |
| Product Category: | Solid State Relays-PCB Mount |
| Product Type: | SSR-Solid State Relays |
| Product: | Solid State Relays |
| Relay Contact Form: | 1 Form A(SPST-NO) |
| Series: | G3VM-PR |
| Subcategory: | Relays |
| Termination Style: | SMD/SMT |
| Circuit Arrangement | 1 Form A |
| COO | JP |
| ECCN | EAR99 |
| Input Type | DC |
| Input Voltage | 1.3 V |
| Maximum Output Current | N/A |
| Maximum Output Voltage | N/A |
| Mounting | Surface Mount |
| Output Device | MOSFET |
| Output Type | DC |
| RoHS | Yes |
| Supplier Standard Pack | 500 |
| Единица измерения | шт |
| Вес, г | 0.03 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.