G3VM-41UR12(TR05), SSR RELAY SPST-NO 100MA 0-40V

G3VM-41UR12(TR05), SSR RELAY SPST-NO 100MA 0-40V
Изображения служат только для ознакомления,
см. техническую документацию
Номенклатурный номер
8007592999
Артикул
G3VM-41UR12(TR05)
Бренд
Brand:
Omron Electronics
Contact Form:
SPST(1 Form A)
Control Voltage Range:
1.1 VDC to 1.4 VDC
Input Current:
30 mA
Load Current Rating:
100 mA
Все параметры
Datasheet G3VM-41UR11TR05
pdf, 1039 КБ
632 шт., срок 9-11 недель
2 240 руб.
1 шт. на сумму 2 240 руб.
Плати частями
от 560 руб. × 4 платежа
G3VM-UR MOS FET Relays
Omron Electronics G3VM-UR MOS FET Relays feature a small VSON package that measures only 2.45mm x 1.45mm x 1.3mm (L x H x W). These relays utilize an SMT lead design that improves solderability. They are RoHS compliant and offer a load voltage range from 20V to 100V. The G3VM-UR MOS FET relays are well suited for semiconductor test equipment, test and measurement equipment, data loggers, and communication equipment.

Технические параметры

Brand: Omron Electronics
Contact Form: SPST(1 Form A)
Control Voltage Range: 1.1 VDC to 1.4 VDC
Factory Pack Quantity: Factory Pack Quantity: 500
Input Current: 30 mA
Input to Output Isolation Method: Optocoupler
Load Current Rating: 100 mA
Load Voltage Rating: 40 VAC, 40 VDC
Manufacturer: Omron
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: PCB Mount
Output Type: MOSFET
Package / Case: VSON-4
Part # Aliases: G3VM41UR12 G3VM-41UR12(TR05)G3VM41UR12TR05
Product Category: Solid State Relays-PCB Mount
Product Type: SSR-Solid State Relays
Product: Solid State Relays
Relay Contact Form: 1 Form A(SPST-NO)
Series: G3VM-UR
Subcategory: Relays
Termination Style: SMD/SMT

Техническая документация

Datasheet G3VM-41UR11TR05
pdf, 1039 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.