G51353X03R, Red heatshrink tube 3/1mm

PartNumber: G51353X03R
Ном. номер: 8110370698
Производитель: Taiwan Yun Lin Electronic Co.,
G51353X03R, Red heatshrink tube 3/1mm
Доступно на заказ более 2 шт. Отгрузка со склада в г.Москва 4-5 недель.
1 720 руб. × = 1 720 руб.
от 15 шт. — 1 340 руб.
от 50 шт. — 1 211 руб.

Описание

Polyolefin Heatshrink Tubing 3: 1 (Reels) Polyolefin Heat shrink Tubing 3: 1 (Reels)
Reels of tough, flexible, general purpose polyolefin tubing with good resistance to common fluids and solvents and a high dielectric strength. The 3: 1 shrink ratio, and unique blends of chemical, electrical and physical properties make it suitable for a wide range of applications including electrical insulation, strain relief, cable bundling, colour coding and identification of wires, cables, pipes and electrical and electronic components and mechanical protection

Features and benefits
∙ Shrink ratio of 3: 1
∙ Excellent physical and electrical performance
∙ Very good chemical and solvent resistance

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

UL224 135°C File E337635, CSA File LR51368-2, CSA 400-1-9

General Applications Sleeving

Cables & Wires

Технические параметры

цвет
Red
электрическая прочность диэлектрика
25kV/mm
материал
Polyolefin
максимальная рабочая температура
+135°C
Minimum Operating Temperature
-55°C
коэффициент усадки
3: 1
Shrunk Diameter
1mm
Sleeve Diameter
3mm
Sleeve Length
10m
Sleeve Type
Heat Shrink

Дополнительная информация

Datasheet G51353X03R
YDPU2.E337635 - Tubing, Extruded Insulating - Component G51353X03R