GH-FWC230 KIT, Polycarbonate Camera hous

PartNumber: GH-FWC230 KIT
Ном. номер: 8098703152
Производитель: Chugai Boyeki
GH-FWC230 KIT, Polycarbonate Camera hous
Доступно на заказ 6 шт. Отгрузка со склада в г.Москва 4-5 недель.
Бесплатная доставка по г.Москва
13 400 руб. × = 13 400 руб.
или
купить в 1 клик

Описание

GH FAST RANGE External Camera Housing
The GH-FAST weatherproof housing series offers reliable protection of the cameras against dust, water and even brief flooding and therefore has the protection class IP66. Fitted with a sunshield and built-in heater, the housings are also equipped to withstand extreme weather conditions, optionally also down to -40 ゚C by means of a double heater. The innovative housing series consists of resistant, plastic-coated polycarbonate, can be installed either with external or concealed cable routing (internal cable duct through the wall bracket) and is available in three voltage versions

Hassle free
Simple to Install
IP66 Housing
Anti Vibration camera system
Double side opening
Cable managed
Adjustable sunshield
Different mounting options

Camera Housings and Accessories

Safety, Security, ESD Control & Clean Room

Технические параметры

глубина
220 mm
для использования с
GH Series
высота
66 mm
грузоподъемность
2.1kg
напряжение (источника) питания
230V
тип
Housing
ширина
128mm

Дополнительная информация

GH Series External Camera Housing Data Sheet