GJM1555C1H3R9BB01D

Фото 1/4 GJM1555C1H3R9BB01D
Изображения служат только для ознакомления,
см. техническую документацию
620 шт. со склада г.Москва, срок 8-11 дней
99 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт.41 руб.
от 10 шт.24 руб.
от 100 шт.7.51 руб.
Добавить в корзину 2 шт. на сумму 198 руб.
Альтернативные предложения4
Номенклатурный номер: 8020896379
Бренд: Murata Electronics

Описание

Электроэлемент
CAP, 3.9PF, 50V, 0402; Capacitance:3.9pF; Voltage Rating:50V; Product Range:-; Capacitance Tolerance:В± 0.1pF; Operating Temperature Max:125В°C; Capacitor Case Style:0402 [1005 Metric]; Automotive Qualification Standard:-; SVHC:No SVHC (07-Jul-2017); Capacitance Tolerance В±:В± 0.1pF; External Depth:0.5mm; External Length / Height:1mm; External Width:0.5mm; Lead Spacing:0.3mm; No. of Pins:2Pins; Operating Temperature Min:-55В°C; Operating Temperature Range:-55В°C to +125В°C

Технические параметры

Automotive No
Case Style Ceramic Chip
Construction Flat
Dielectric C0G
Military No
Operating Temperature - (??C) -55~125
Package/Case 0402
Packaging Tape and Reel
Technology Standard
Termination Style Pad
EU RoHS Compliant
ECCN (US) EAR99
Part Status Active
HTS 8532.24.00.20
Capacitance Value 3.9pF
Tolerance 0.1pF
Voltage 50VDC
Microwave Application Yes
Mounting Surface Mount
Number of Terminals 2
Size (mm) 1 X 0.5 X 0.5
Minimum Operating Temperature (°C) -55
Maximum Operating Temperature (°C) 125
Product Length (mm) 1
Product Depth (mm) 0.5
Product Height (mm) 0.5
Product Weight (g) 0.0016
Length Tolerance (mm) ±0.05
Depth Tolerance (mm) ±0.05
Height Tolerance (mm) ±0.05
Applications RF, Microwave, High Frequency
Base Product Number GJM1555C1H ->
Capacitance 3.9pF
ECCN EAR99
Features High Q, Low Loss
HTSUS 8532.24.0020
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount, MLCC
Operating Temperature -55В°C ~ 125В°C
Package Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ®
Package / Case 0402 (1005 Metric)
RoHS Status ROHS3 Compliant
Series GJM ->
Size / Dimension 0.039"" L x 0.020"" W (1.00mm x 0.50mm)
Temperature Coefficient C0G, NP0
Thickness (Max) 0.022"" (0.55mm)
Voltage - Rated 50V
Voltage Rating DC 50V
Failure Rate Not Required
Lead Diameter (nom) Not Required(mm)
Mounting Style Surface Mount
Operating Temp Range -55C to 125C
Product Diameter (mm) Not Required(mm)
Rad Hardened No
Seated Plane Height Not Required(mm)
Temp Coeff (Dielectric) C0G
Tolerance (+ or -) 0.1pF
Wire Form Not Required
Maximum Operating Temperature +125°C
Minimum Operating Temperature -55°C
Terminal Type Solder
Допуск Емкости ±0.1пФ
Емкость 3.9пФ
Максимальная Рабочая Температура 125°C
Стиль Корпуса Конденсатора 0402(1005 Метрический)
Вес, г 0.01

Техническая документация

Datasheet
pdf, 3208 КБ
Документация
pdf, 459 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.