GRM0335C1E1R5CA01D, 1.5pF MLCC, 25V dc V, ±0.25pF , SMD
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
12500 шт., срок 7 недель
0.50 руб.
Кратность заказа 2500 шт.
Добавить в корзину 2500 шт.
на сумму 1 250 руб.
Альтернативные предложения3
Описание
Passive Components\Capacitors\MLCCs - Multilayer Ceramic Capacitors
This is Murata primary products renowned for both small size and large capacitance value with latest advanced technology.
Технические параметры
Capacitance | 1.5pF |
Dielectric | C0G |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
Mounting Type | Surface Mount |
Package/Case | 0201(0603M) |
Series | GRM |
Terminal Type | Solder |
Tolerance | ±0.25pF |
Voltage | 25V dc |
Applications | General Purpose |
Base Product Number | GRM0335C1E -> |
ECCN | EAR99 |
HTSUS | 8532.24.0020 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Operating Temperature | -55В°C ~ 125В°C |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | 0201 (0603 Metric) |
RoHS Status | ROHS3 Compliant |
Size / Dimension | 0.024"" L x 0.012"" W (0.60mm x 0.30mm) |
Temperature Coefficient | C0G, NP0 |
Thickness (Max) | 0.013"" (0.33mm) |
Voltage - Rated | 25V |
Voltage Rating DC | 25V |
Automotive | No |
Capacitance Value | 1.5pF |
Case Style | Ceramic Chip |
Construction | Flat |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Maximum Operating Temperature (°C) | 125 |
Microwave Application | No |
Minimum Operating Temperature (°C) | -55 |
Mounting | Surface Mount |
Number of Terminals | 2 |
Packaging | Tape and Reel |
Part Status | Active |
PPAP | No |
Size (mm) | 0.6 X 0.3 X 0.3 |
Technology | Standard |
Termination Style | Pad |
Brand: | Murata Electronics |
Capacitance: | 1.5 pF |
Case Code - in: | 0201 |
Case Code - mm: | 0603 |
Class: | Class 1 |
Dielectric: | C0G(NP0) |
Factory Pack Quantity: Factory Pack Quantity: | 15000 |
Manufacturer: | Murata |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Package / Case: | 0201(0603 metric) |
Product Category: | Multilayer Ceramic Capacitors MLCC-SMD/SMT |
Product Type: | Ceramic Capacitors |
Product: | General Type MLCCs |
Series: | GRM |
Subcategory: | Capacitors |
Termination Style: | SMD/SMT |
Termination: | Standard |
Tolerance: | 0.25 pF |
Voltage Rating DC: | 25 VDC |
Техническая документация
Datasheet
pdf, 56 КБ
Datasheet
pdf, 782 КБ
Datasheet
pdf, 1448 КБ
Datasheet GRM0335C1E1R5CA01D
pdf, 169 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.