GRM188R71H561KA01D, Ceramic SMT capacitor 56

PartNumber: GRM188R71H561KA01D
Ном. номер: 8148193407
Производитель: Murata Manufacturing
GRM188R71H561KA01D, Ceramic SMT capacitor 56
Доступно на заказ 200 шт. Отгрузка со склада в г.Москва 4-5 недель.
4 руб. × = 800 руб.
Количество товаров должно быть кратно 200 шт.

Описание

Capacitor Ceramic Multilayer
Cap Ceramic 560pF 50V X7R 10% SMD 0603 125°C T/R

Passive Components

Технические параметры

EU RoHS
Compliant
Capacitance Value
560pF
Voltage
50VDC
Tolerance
10%
Dielectric
X7R
Microwave Application
No
Technology
Standard
Package/Case
0603
Mounting
Surface Mount
Maximum Operating Temperature (°C)
125
Construction
Flat
Case Style
Ceramic Chip
Operating Temperature (°C)
-55 to 125
Minimum Operating Temperature (°C)
-55
Packaging
Tape and Reel
Product Length (mm)
1.6
Product Depth (mm)
0.8
Product Height (mm)
0.8
Product Weight (g)
0.0063
Minimum Storage Temperature (°C)
5
Maximum Storage Temperature (°C)
40
Number of Terminals
2
Size (mm)
1.6 X 0.8 X 0.8