GS160201, Клавиатура, Серия STORM GRAPHIC, 4 x 4, Матрица, Полимер, 50 мА, 24 В
см. техническую документацию
Описание
The STORM GRAPHIC series Keypad feature keytop legends that can be configured or customized without dismantling the keypad. The unique 'Snap-on' keytop cover encapsulates a polymer legend tile. The legend tiles can be selected from an extensive library of standard characters or symbols to suit many applications. Alternatively custom keytop graphics can be created using laser printed acetate film or screen printed polymer film. Keytop colours can also be customized by backing the transparent legend film with a second, coloured tile. When pressed into place the impact resistant keytop provides a permanent tamper resistant lens. The keytop cover protects the encapsulated legends from wear, physical damage, water ingress and unauthorized removal. These are ideal for use in a wide range of industrial and commercial applications. Also available with optional integrated LED illumination of keytops and keytop graphics, making these suitable for use in dark or subdued lighting conditions.
• Rugged, reliable and responsive data entry
• Available with optional integrated LED illumination of keytops and keytop characters
• IP54 Protection rating
• 4.12 and 16 key formats
• Can be fixed to a flat surface or under panel mounted for a flush, low-profile installation
• Extensive library of keytop graphics and colour tiles available
• Custom keytop graphics can be created and fitted 'on-site'
Технические параметры
Высота Выреза в Панели | 118.5мм |
Выход Клавишной Панели | Матрица |
Количество Ключей | 16 |
Линейка Продукции | Серия STORM GRAPHIC |
Максимальный Ток Контакта | 50мА |
Материал Корпуса | Полимер |
Матрица Клавишной Панели | 4x4 |
Номинальное Напряжение Контакта DC | 24В |
Ширина Выреза в Панели | 118.5мм |
Вес, г | 160 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.