GSB343133HR, USB Connectors USB 3.0 MICRO-B REC .65MM RA BLK 30 GOLD

GSB343133HR, USB Connectors USB 3.0 MICRO-B REC .65MM RA BLK 30 GOLD
Изображения служат только для ознакомления,
см. техническую документацию
340 руб.
от 10 шт.320 руб.
от 100 шт.290 руб.
от 250 шт.251.87 руб.
Добавить в корзину 1 шт. на сумму 340 руб.
Номенклатурный номер: 8004849877
Артикул: GSB343133HR
Бренд: Amphenol

Описание

Connectors\USB Connectors
GSB3 USB 3.0 SuperSpeed 5Gbps Connectors Amphenol Commercial Universal Serial Bus (USB) GSB3 3.0 SuperSpeed 5Gbps Connectors feature the newest technology over Hi-Speed USB. This major improvement in USB technology provides additional connectivity bandwidth for increasingly sophisticated peripherals that require more power, yet USB 3.0 remains backward compatible with USB 2.0. The USB 3.0 connector retains the same rectangular shape and will improve performance of devices that are currently taxed using 2.0, such as external hard drives, high res webcams, video surveillance, and Blue-Ray drives. In addition to higher data rates, the Amphenol Commercial USB 3.0 SuperSpeed 5Gbps Connectors offer improved interaction between devices and the host computer by providing more power when needed and less power when not needed.

Технические параметры

Brand: Amphenol Commercial Products
Contact Material: Phosphor Bronze
Contact Plating: Gold
Factory Pack Quantity: 1500
Gender: Receptacle(Female)
Insulation Resistance: 100 MOhms
Manufacturer: Amphenol
Mounting Angle: Right Angle
Mounting Style: Mounting Peg
Number of Contacts: 10 Contact
Number of Ports: 2 Port
Packaging: Reel, Cut Tape
Product Category: USB Connectors
Product Type: USB Connectors
Product: USB Connectors
Shell Plating: Nickel
Standard: USB 3
Subcategory: USB Connectors
Termination Style: SMD/SMT
Connector Type Micro-B
Current Rating - Power (Max) -
Gender Female
Mounting Style Surface Mount,Right Angle
Number of Contacts 10P
Number of Ports 1
Operating Temperature Range -20℃~+60℃
Standard USB 3
Вес, г 5

Техническая документация

Datasheet GSB343133HR
pdf, 157 КБ