GT-4, Gel Tape

PartNumber: GT-4
Ном. номер: 8071653540
Производитель: Geltec Co Ltd
GT-4, Gel Tape
Доступно на заказ более 1 шт. Отгрузка со склада в г.Москва 4-5 недель.
5 240 руб. × = 5 240 руб.
или
купить в 1 клик
от 5 шт. — 4 460 руб.

Описание

Gel Tape and Chips

Silicone Gel Tape and Chips that can provide shock and vibration protection as well as reducing noise
Simply cut to size, remove backing and attach where necessary
Adhesive on one side of the Tape or Chip
A selection (width/thickness) available to suit different applications
Ideal where space is restricted and mounts/bushes are not suitable
Low compression set
High temperature resistance -40 to 100°C
Excellent weathering properties, ozone resistant, UV resistant and chemically resistant and out door use
Ideal for light component isolation
Chips: 25 pieces per sheet, price is for one sheet

Gel Chip Dimensions
TypeLength (mm)Width (mm)Thickness (mm)Stock no.
GC-110103474-852
GC-210105474-842
GC-315153474-846
GC-415155474-836
GC-5151510474-830
GC-620203474-820
GC-720205474-824
GC-8202010474-767


Gel Tape Dimensions
TypeLength (mm)Width (mm)Thickness (mm)Stock no.
GT-11.000101474-763
GT-21.000201474-818
GT-31.000102474-808
GT-41.000202474-791
GT-51.000103474-858
GT-61.000203474-795


Опорные прокладки

Enclosures, Storage & Material Handling

Технические параметры

длина
1000mm
материал
Silicone
максимальная рабочая температура
+100°C
Minimum Operating Temperature
-40°C
размер
1000 x 20mm
толщина
2mm
тип
Gel Tape
ширина
20mm

Дополнительная информация

Gel Tape & Gel Chip Data Sheet GT-4