GYPRO2300LD-EVB2, Evaluation Board, GYPRO2300LD Angular Rate Sensor, MEMS, Z-Axis, SPI, Low Delay
см. техническую документацию
Описание
Evaluation-board for GYPRO2300LD gyroscope. The GYPRO® product line is a new generation of Micro-Electro Mechanical Systems (MEMS) angular rate sensor specifically designed for demanding applications. The GYPRO-EVB2 breakout board is intended to easily and quickly perform characterizations of GYPRO2300LD gyroscope with the Tronics Evaluation Tool. GYPRO-EVB2 was specially designed to be interfaced with an Arduino M0 board. The combination of GYPRO-EVB2 with the Arduino platform is ideally suited for tests with rate table over the temperature range [-40°C to +85°C].
• Plug and play SPI interface, compatible with Arduino M0 and Yùn
• RS422 and USB interface for Arduino boards
• 8grms vibration range
• 3.3V and 5V power supply
Технические параметры
Номер Ядра Чипа | GYPRO2300LD |
Подтип Приложения | Датчик Угловой Скорости/Гироскоп |
Производитель Чипа | Tronics |
Тип Приложения Набора | Датчик |
Вес, г | 19 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.