H81K1BYA, HOLCO Axial resistor, 0.2

PartNumber: H81K1BYA
Ном. номер: 8096272029
Производитель: TE Connectivity (Tyco)
H81K1BYA, HOLCO Axial resistor, 0.2
Доступно на заказ 55 шт. Отгрузка со склада в г.Москва 4-5 недель.
180 руб. × = 900 руб.
Количество товаров должно быть кратно 5 шт.

Описание

The Holco H8 series are axial leaded precision metal film resistors that meet the requirement for economically priced components for industrial and military applications. The manufacturing facility utilises closely controlled production processes including the sputter coating of metal alloy films to ceramic substrates and laser spiralling to achieve close tolerance and high stability resistors. An epoxy coating is applied for environmental and mechanical protection.

• Resistance value ranging from 10ohm to 1Mohm
• Power rating of 0.25W at 70°C
• Limiting element voltage of 350V
• Temperature coefficient (TCR) of ±15ppm/°C
• High pulse withstand
• Low reactance
• Long term stability

Passive Components

Дополнительная информация

Datasheet H81K1BYA