HAFBLF0750C4AX5, Датчик расхода воздуха, 750 см³/мин, 25 фунт-сила/кв. дюйм, 4.5 В, 5.5 В, Трубка

Фото 1/2 HAFBLF0750C4AX5, Датчик расхода воздуха, 750 см³/мин, 25 фунт-сила/кв. дюйм, 4.5 В, 5.5 В, Трубка
Изображения служат только для ознакомления,
см. техническую документацию
33 730 руб.
1 шт. на сумму 33 730 руб.
Плати частями
от 8 434 руб. × 4 платежа
Номенклатурный номер: 8003950958
Артикул: HAFBLF0750C4AX5

Описание

Датчики и Преобразователи\Датчики\Датчики Потока\Датчик Воздушной Массы

HAFBLF0750C4AX5 Zephyr™ high accuracy analogue airflow provides a analogue interface for reading airflow over specified full-scale flow and compensated temperature ranges. The thermally isolated heater and temperature sensing elements help these sensors provide a fast response to air or gas flow. Zephyr™ sensors are designed to measure mass flow of air and other non-corrosive gases. The sensors are fully calibrated and temperature compensated with an onboard Application Specific Integrated Circuit (ASIC). This sensor operates on the heat transfer principle to measure mass airflow. It consists of a microbridge Microelectronic and Microelectromechanical System (MEMS) with temperature-sensitive resistors deposited with thin films of platinum and silicon nitride. Typically used in medical and industrial applications.

• Fast response time, linear output, high stability, low pressure drop
• Full calibration and temperature compensation
• Low 3.3VDC operating voltage option and low power consumption
• Bidirectional forward flow optimized flow direction
• Long port style, fastener mount housing style
• 750SCCM flow rate maximum, 5VDC supply voltage
• Analog output format
• Compensated temperature range from 0°C to 50°C
• 12bit resolution
• Gaseous nitrogen calibration media

Технические параметры

Линейка Продукции Zephyr HAF Series
Максимальная Скорость Потока 750см³/мин
Максимальное Давление 25фунт-сила/кв.дюйм
Максимальное Напряжение Питания DC 5.5В
Минимальное Напряжение Питания DC 4.5В
Стиль Порта Трубка
Точность % 2.5%
Automotive No
ECCN (US) EAR99
EU RoHS Compliant
Flow Range 0SCCM to 750SCCM
Maximum Operating Pressure 25psi
Maximum Operating Supply Voltage (V) 5.5
Maximum Operating Temperature (°C) 70
Medium Air|Gas
Minimum Operating Supply Voltage (V) 4.5
Minimum Operating Temperature (°C) -20
Mounting Screw
Part Status Active
PCB changed 4
Pin Count 4
PPAP No
Sensor Type Mass
Typical Operating Supply Voltage (V) 5
Вес, г 9.7

Техническая документация

Datasheet
pdf, 1206 КБ